IC TXRX RS232 1MBPS LP 16-DIP - MAX3232ECPE
| Digi-Key Part Number | MAX3232ECPE-ND |
2500 |
2.24000 |
Extended Price
5600.00 |
| Manufacturer Part Number | MAX3232ECPE | |||
| Description | IC TXRX RS232 1MBPS LP 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX3232ECPE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-DIP |
| Packaging | Bulk |
| Protocol | RS232 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX3232ECPE MAX3232ECPE |
MAX3232ECPE Specification Sheet
IC TXRX RS232 1MBPS LP 16-DIP - MAX3232ECPE (MAX3232ECPE-ND)
Related parts:IC TXRX RS232 1MBPS LP 16-DIP - MAX3232ECPE
Order 'ic txrx rs232 1mbps lp 16-dip - MAX3232ECPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232ECPE-ND.
IC TXRX RS232 1MBPS LP 16-DIP - MAX3232ECPE+
Order 'ic txrx rs232 1mbps lp 16-dip - MAX3232ECPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232ECPE+-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE+
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE+-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE-ND.
IC TXRX RS232 1MBPS LP 16-SSOP - MAX3232ECAE+
Order 'ic txrx rs232 1mbps lp 16-ssop - MAX3232ECAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232ECAE+-ND.
IC TXRX RS232 1MBPS LP 16-SSOP - MAX3232ECAE
Order 'ic txrx rs232 1mbps lp 16-ssop - MAX3232ECAE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232ECAE-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232ECWE+
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232ECWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232ECWE+-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232ECWE
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232ECWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232ECWE-ND.
IC TXRX RS232 1MBPS LP 16-SSOP - MAX3232EEAE
Order 'ic txrx rs232 1mbps lp 16-ssop - MAX3232EEAE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232EEAE-ND.
IC TXRX RS232 1MBPS LP 16-SSOP - MAX3232EEAE+
Order 'ic txrx rs232 1mbps lp 16-ssop - MAX3232EEAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232EEAE+-ND.
IC TXRX RS232 120KBPS LP 18-DIP - MAX3222CPN
Order 'ic txrx rs232 120kbps lp 18-dip - MAX3222CPN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3222CPN-ND.
IC TXRX RS232 120KBPS LP 18-DIP - MAX3222CPN+
Order 'ic txrx rs232 120kbps lp 18-dip - MAX3222CPN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3222CPN+-ND.
IC TXRX RS232 1MBPS LP 16SSOP - MAX3232ECAE-T
Order 'ic txrx rs232 1mbps lp 16ssop - MAX3232ECAE-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232ECAE-T-ND.
IC TXRX RS232 1MBPS LP 28-SSOP - MAX3237CAI+
Order 'ic txrx rs232 1mbps lp 28-ssop - MAX3237CAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3237CAI+-ND.
IC TXRX RS232 1MBPS LP 28-SSOP - MAX3237CAI
Order 'ic txrx rs232 1mbps lp 28-ssop - MAX3237CAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3237CAI-ND.
Send this link via E-Mail
Help With This Screen