IC RS232 TRANSCVR 16-16TSSOP - MAX3232CUE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX3232CUE+-ND |
1 25 50 100 |
4.16000 3.14000 2.22000 1.85000 |
Extended Price
4.16 78.50 111.00 185.00 |
| Manufacturer Part Number | MAX3232CUE+ | |||
| Description | IC RS232 TRANSCVR 16-16TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3232CUE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3232CUE+ MAX3232CUE+ |
MAX3232CUE+ Specification Sheet
IC RS232 TRANSCVR 16-16TSSOP - MAX3232CUE+ (MAX3232CUE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RS232 TRANSCVR 16-16TSSOP - MAX3232CUE+
Order 'ic rs232 transcvr 16-16tssop - MAX3232CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CUE+-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+
Order 'ic 2dvr/2rcvr rs232 5v 16-dip - MAX232CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CPE+-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC BUS TRANSCVR 16BIT 48TSSOP - SN74AVCB164245GR
Order 'ic bus transcvr 16bit 48tssop - SN74AVCB164245GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15448-2-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232CPWR
Order 'ic drvr/rcvr mltch rs232 16tssop - MAX3232CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13096-1-ND.
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE+
Order 'ic txrx rs232 250kbps sd 16-ssop - MAX3221ECAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECAE+-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE+
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE+-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW
Order 'ic precision op-amp quad 16-soic - LT1014DSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1014DSW-ND.
IC V TO I CONVERTER/XMTR 16 DIP - XTR110KP
Order 'ic v to i converter/xmtr 16 dip - XTR110KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KP-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320EB/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320EBTR-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320E/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320ETR-ND.
IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB
Order 'ic 16-bit gp dsp codec 48-tqfp - TLV320AIC10CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2214-ND.
Send this link via E-Mail
Help With This Screen
