IC UART SPI/MICRWIRE COMP 16QSOP - MAX3100EEE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX3100EEE+-ND |
1 25 50 100 |
9.99000 7.54000 5.32000 4.43000 |
Extended Price
9.99 188.50 266.00 443.00 |
| Manufacturer Part Number | MAX3100EEE+ | |||
| Description | IC UART SPI/MICRWIRE COMP 16QSOP | |||
| Quantity Available | 964 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3100EEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 1 - Single |
| Voltage | 2.7V ~ 5.5V |
| Package / Case | 16-QSOP |
| FIFO's | 8 Byte |
| Features | Low Power |
| Packaging | Tube |
| Drawing Number | 175; 21-0055; EE, EG, EI, EO, EP, PE, TE, TI; 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3100EEE+ MAX3100EEE+ |
MAX3100EEE+ Specification Sheet
IC UART SPI/MICRWIRE COMP 16QSOP - MAX3100EEE+ (MAX3100EEE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC UART SPI/MICRWIRE COMP 16QSOP - MAX3100EEE+
Order 'ic uart spi/micrwire comp 16qsop - MAX3100EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3100EEE+-ND.
IC UART SPI/MICRWIRE COMP 16QSOP - MAX3100CEE+
Order 'ic uart spi/micrwire comp 16qsop - MAX3100CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3100CEE+-ND.
IC DUAL 3.3V UART 48-LQFP - TL16C752BPT
Order 'ic dual 3.3v uart 48-lqfp - TL16C752BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2648-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C554APN
Order 'ic quad uart w/fifo 80-lqfp - TL16C554APN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6588-5-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C754BPN
Order 'ic quad uart w/fifo 80-lqfp - TL16C754BPN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6593-5-ND.
IC THERMOCOUPLE A W/COMP 14CDIP - AD595AQ
Order 'ic thermocouple a w/comp 14cdip - AD595AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595AQ-ND.
IC THERMOCOUPLE A W/COMP 14CDIP - AD595CQ
Order 'ic thermocouple a w/comp 14cdip - AD595CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595CQ-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC ADC 12BIT 2.7V 8CH SPI 16SOIC - MCP3208-CI/SL
Order 'ic adc 12bit 2.7v 8ch spi 16soic - MCP3208-CI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3208-CI/SL-ND.
IC USB-TO-UART BRIDGE 28MLP - CP2102-GM
Order 'ic usb-to-uart bridge 28mlp - CP2102-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1160-ND.
IC CTRLR BRIDGE USB-UART 28MLP - CP2101-GM
Order 'ic ctrlr bridge usb-uart 28mlp - CP2101-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1162-ND.
IC CTRLR BRIDGE USB-UART 28QFN - CP2103-GM
Order 'ic ctrlr bridge usb-uart 28qfn - CP2103-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1164-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
Send this link via E-Mail
Help With This Screen
