IC RCVR QUAD RS422/485 16-TSSOP - MAX3093EEUE - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX3093EEUE-ND |
2592 |
1.89540 |
Extended Price
4912.88 |
| Manufacturer Part Number | MAX3093EEUE | |||
| Description | IC RCVR QUAD RS422/485 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX3093EEUE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Receiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 16-TSSOP |
| Packaging | Bulk |
| Protocol | RS422, RS485 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX3093EEUE MAX3093EEUE |
MAX3093EEUE Specification Sheet
IC RCVR QUAD RS422/485 16-TSSOP - MAX3093EEUE (MAX3093EEUE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC RCVR QUAD RS422/485 16-TSSOP - MAX3093EEUE
Order 'ic rcvr quad rs422/485 16-tssop - MAX3093EEUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3093EEUE-ND.
IC RCVR QUAD RS422/485 16-TSSOP - MAX3094ECUE
Order 'ic rcvr quad rs422/485 16-tssop - MAX3094ECUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3094ECUE-ND.
IC RCVR QUAD RS422/485 16-TSSOP - MAX3094EEUE
Order 'ic rcvr quad rs422/485 16-tssop - MAX3094EEUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3094EEUE-ND.
IC RCVR QUAD RS422/485 16-SOIC - MAX3093ECSE
Order 'ic rcvr quad rs422/485 16-soic - MAX3093ECSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3093ECSE-ND.
IC RCVR QUAD RS422/485 16-SOIC - MAX3093EESE
Order 'ic rcvr quad rs422/485 16-soic - MAX3093EESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3093EESE-ND.
IC RCVR QUAD RS422/485 16-SOIC - MAX3094ECSE+
Order 'ic rcvr quad rs422/485 16-soic - MAX3094ECSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3094ECSE+-ND.
IC RCVR QUAD RS422/485 16-SOIC - MAX3094ECSE
Order 'ic rcvr quad rs422/485 16-soic - MAX3094ECSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3094ECSE-ND.
IC RCVR QUAD RS422/485 16-SOIC - MAX3094EESE
Order 'ic rcvr quad rs422/485 16-soic - MAX3094EESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3094EESE-ND.
IC RCVR QUAD RS422/485 16-QSOP - MAX3095CEE
Order 'ic rcvr quad rs422/485 16-qsop - MAX3095CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095CEE-ND.
IC RCVR QUAD RS422/485 16-DIP - MAX3095CPE
Order 'ic rcvr quad rs422/485 16-dip - MAX3095CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095CPE-ND.
IC RCVR QUAD RS422/485 16-DIP - MAX3095CPE+
Order 'ic rcvr quad rs422/485 16-dip - MAX3095CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095CPE+-ND.
IC RCVR QUAD RS422/485 16-SOIC - MAX3095CSE
Order 'ic rcvr quad rs422/485 16-soic - MAX3095CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095CSE-ND.
IC RCVR QUAD RS422/485 16-QSOP - MAX3095EEE
Order 'ic rcvr quad rs422/485 16-qsop - MAX3095EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095EEE-ND.
IC RCVR QUAD RS422/485 16-DIP - MAX3095EPE+
Order 'ic rcvr quad rs422/485 16-dip - MAX3095EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095EPE+-ND.
IC RCVR QUAD RS422/485 16-SOIC - MAX3095ESE
Order 'ic rcvr quad rs422/485 16-soic - MAX3095ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095ESE-ND.
Send this link via E-Mail
Help With This Screen