IC TXRX RS485/RS422 10MBPS 8-DIP - MAX3082CPA+
| Digi-Key Part Number | MAX3082CPA+-ND |
1 25 50 100 |
2.99000 2.26000 1.60000 1.33000 |
Extended Price
2.99 56.50 80.00 133.00 |
| Manufacturer Part Number | MAX3082CPA+ | |||
| Description | IC TXRX RS485/RS422 10MBPS 8-DIP | |||
| Quantity Available | 1616 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3082CPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3082CPA+ MAX3082CPA+ |
MAX3082CPA+ Specification Sheet
IC TXRX RS485/RS422 10MBPS 8-DIP - MAX3082CPA+ (MAX3082CPA+-ND)
Related parts:IC TXRX RS485/RS422 10MBPS 8-DIP - MAX3082CPA+
Order 'ic txrx rs485/rs422 10mbps 8-dip - MAX3082CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3082CPA+-ND.
IC TXRX RS485/RS422 10MBPS 8-DIP - MAX3082CPA
Order 'ic txrx rs485/rs422 10mbps 8-dip - MAX3082CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3082CPA-ND.
IC TXRX RS485/RS422 10MPBS 8-DIP - MAX3085EEPA
Order 'ic txrx rs485/rs422 10mpbs 8-dip - MAX3085EEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3085EEPA-ND.
IC TXRX RS485/RS422 10MPBS 8-DIP - MAX3085EPA
Order 'ic txrx rs485/rs422 10mpbs 8-dip - MAX3085EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3085EPA-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX481CPA
Order 'ic txrx rs485/rs422 lowpwr 8-dip - MAX481CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX481CPA-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX483CPA
Order 'ic txrx rs485/rs422 lowpwr 8-dip - MAX483CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX483CPA-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX483ECPA
Order 'ic txrx rs485/rs422 lowpwr 8-dip - MAX483ECPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX483ECPA-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX485CPA
Order 'ic txrx rs485/rs422 lowpwr 8-dip - MAX485CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX485CPA-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX487CPA
Order 'ic txrx rs485/rs422 lowpwr 8-dip - MAX487CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX487CPA-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX488CPA
Order 'ic txrx rs485/rs422 lowpwr 8-dip - MAX488CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX488CPA-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX490CPA
Order 'ic txrx rs485/rs422 lowpwr 8-dip - MAX490CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX490CPA-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX490ECPA+
Order 'ic txrx rs485/rs422 lowpwr 8-dip - MAX490ECPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX490ECPA+-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX490ECPA
Order 'ic txrx rs485/rs422 lowpwr 8-dip - MAX490ECPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX490ECPA-ND.
IC TXRX RS485/RS422 10MBPS 8SOIC - MAX3082CSA+
Order 'ic txrx rs485/rs422 10mbps 8soic - MAX3082CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3082CSA+-ND.
IC TXRX RS485/RS422 10MBPS 8SOIC - MAX3082CSA
Order 'ic txrx rs485/rs422 10mbps 8soic - MAX3082CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3082CSA-ND.
Send this link via E-Mail
Help With This Screen