IC TXRX 3&5RS232 5V/12V 24-SOIC - MAX239EWG
| Digi-Key Part Number | MAX239EWG-ND |
1020 |
4.00140 |
Extended Price
4081.43 |
| Manufacturer Part Number | MAX239EWG | |||
| Description | IC TXRX 3&5RS232 5V/12V 24-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX239EWG |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 3/5 |
| Type | Transceiver |
| Voltage - Supply | 5V or 12V |
| Package / Case | 24-SOIC |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX239EWG MAX239EWG |
MAX239EWG Specification Sheet
IC TXRX 3&5RS232 5V/12V 24-SOIC - MAX239EWG (MAX239EWG-ND)
Related parts:IC TXRX 3&5RS232 5V/12V 24-SOIC - MAX239EWG
Order 'ic txrx 3&5rs232 5v/12v 24-soic - MAX239EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX239EWG-ND.
IC TXRX 3&5RS232 5V/12V 24-SOIC - MAX239CWG
Order 'ic txrx 3&5rs232 5v/12v 24-soic - MAX239CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX239CWG-ND.
IC TXRX RS-232 5V 0.1UF 24-SOIC - ADM208ARZ-REEL
Order 'ic txrx rs-232 5v 0.1uf 24-soic - ADM208ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM208ARZ-REEL-ND.
IC TXRX RS-232 5V 0.1UF 24-SOIC - ADM208EARZ
Order 'ic txrx rs-232 5v 0.1uf 24-soic - ADM208EARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM208EARZ-ND.
IC RCVR 3&5RS232 5V 24-SOIC - MAX237EWG
Order 'ic rcvr 3&5rs232 5v 24-soic - MAX237EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX237EWG-ND.
IC TXRX RS-232 3:5 5V LP 24-SOIC - ADM239LARZ
Order 'ic txrx rs-232 3:5 5v lp 24-soic - ADM239LARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LARZ-ND.
IC TX DUAL RS232 5V/12V 16-SOIC - MAX231CWE
Order 'ic tx dual rs232 5v/12v 16-soic - MAX231CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX231CWE-ND.
IC TX DUAL RS232 5V/12V 16-SOIC - MAX231EWE
Order 'ic tx dual rs232 5v/12v 16-soic - MAX231EWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX231EWE-ND.
IC TXRX RS-232 W/CAP 24-SOIC - MAX206CWG+T
Order 'ic txrx rs-232 w/cap 24-soic - MAX206CWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX206CWG+T-ND.
IC TXRX RS-232 W/CAP 24-SOIC - MAX206ECWG+
Order 'ic txrx rs-232 w/cap 24-soic - MAX206ECWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX206ECWG+-ND.
IC TXRX RS-232 W/CAP 24-SOIC - MAX206ECWG+T
Order 'ic txrx rs-232 w/cap 24-soic - MAX206ECWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX206ECWG+T-ND.
IC TXRX RS-232 W/CAP 24-SOIC - MAX206EEWG+
Order 'ic txrx rs-232 w/cap 24-soic - MAX206EEWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX206EEWG+-ND.
IC TXRX RS-232 W/CAP 24-SOIC - MAX206EEWG+T
Order 'ic txrx rs-232 w/cap 24-soic - MAX206EEWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX206EEWG+T-ND.
IC TXRX RS-232 W/CAP 24-SOIC - MAX206EWG+
Order 'ic txrx rs-232 w/cap 24-soic - MAX206EWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX206EWG+-ND.
IC TXRX RS-232 W/CAP 24-SOIC - MAX206EWG+T
Order 'ic txrx rs-232 w/cap 24-soic - MAX206EWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX206EWG+T-ND.
Send this link via E-Mail
Help With This Screen