IC 2DVR/2RCVR RS-232 5V 20-DIP - MAX233EPP - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX233EPP-ND |
36 |
5.18000 |
Extended Price
186.48 |
| Manufacturer Part Number | MAX233EPP | |||
| Description | IC 2DVR/2RCVR RS-232 5V 20-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX233EPP |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 20-DIP |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX233EPP MAX233EPP |
MAX233EPP Specification Sheet
IC 2DVR/2RCVR RS-232 5V 20-DIP - MAX233EPP (MAX233EPP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC 2DVR/2RCVR RS-232 5V 20-DIP - MAX233EPP+G36
Order 'ic 2dvr/2rcvr rs-232 5v 20-dip - MAX233EPP+G36' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX233EPP+G36-ND.
IC 2DVR/2RCVR RS-232 5V 20-DIP - MAX233EPP
Order 'ic 2dvr/2rcvr rs-232 5v 20-dip - MAX233EPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233EPP-ND.
IC 2DVR/2RCVR RS-232 5V 16-DIP - MAX220CPE
Order 'ic 2dvr/2rcvr rs-232 5v 16-dip - MAX220CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX220CPE-ND.
IC 2DVR/2RCVR RS-232 5V 16-SOIC - MAX232AESE+
Order 'ic 2dvr/2rcvr rs-232 5v 16-soic - MAX232AESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232AESE+-ND.
IC 2DVR/2RCVR RS-232 5V 16-SOIC - MAX232AESE
Order 'ic 2dvr/2rcvr rs-232 5v 16-soic - MAX232AESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232AESE-ND.
IC TXRX DUAL RS-232 5V 20-TSSOP - DS232AE
Order 'ic txrx dual rs-232 5v 20-tssop - DS232AE' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS232AE-ND.
IC TXRX DUAL RS-232 5V 16-DIP - DS232A+
Order 'ic txrx dual rs-232 5v 16-dip - DS232A+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS232A+-ND.
IC TXRX DUAL RS-232 5V 16-DIP - DS232A
Order 'ic txrx dual rs-232 5v 16-dip - DS232A' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS232A-ND.
IC TXRX DUAL RS-232 5V 16-DIP - DS232A-N+
Order 'ic txrx dual rs-232 5v 16-dip - DS232A-N+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS232A-N+-ND.
IC TXRX RS-232 DL 20-DIP - MAX3233ECPP+
Order 'ic txrx rs-232 dl 20-dip - MAX3233ECPP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3233ECPP+-ND.
IC TXRX RS-232 DL 20-DIP - MAX3233EEPP+G36
Order 'ic txrx rs-232 dl 20-dip - MAX3233EEPP+G36' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3233EEPP+G36-ND.
IC TXRX RS-232 DL 20-DIP - MAX3235ECPP+G36
Order 'ic txrx rs-232 dl 20-dip - MAX3235ECPP+G36' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3235ECPP+G36-ND.
IC TXRX RS-232 DL 20-DIP - MAX3235EEPP+G36
Order 'ic txrx rs-232 dl 20-dip - MAX3235EEPP+G36' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3235EEPP+G36-ND.
IC ADC SRL 8CH 12BIT 5V 20-DIP - MAX1202BCPP+
Order 'ic adc srl 8ch 12bit 5v 20-dip - MAX1202BCPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1202BCPP+-ND.
IC ADC SRL 8CH 12BIT 5V 20-DIP - MAX1202BCPP
Order 'ic adc srl 8ch 12bit 5v 20-dip - MAX1202BCPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1202BCPP-ND.
Send this link via E-Mail
Help With This Screen