IC TXRX RS232 5V ESD-PROT 16SOIC - MAX232ECWE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX232ECWE+-ND |
1 25 50 100 |
4.19000 3.16000 2.43000 2.02000 |
Extended Price
4.19 79.00 121.50 202.00 |
| Manufacturer Part Number | MAX232ECWE+ | |||
| Description | IC TXRX RS232 5V ESD-PROT 16SOIC | |||
| Quantity Available | 629 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX232ECWE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX232ECWE+ MAX232ECWE+ |
MAX232ECWE+ Specification Sheet
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX232ECWE+ (MAX232ECWE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC TXRX RS232 5V ESD-PROT 16SOIC - MAX232ECWE+
Order 'ic txrx rs232 5v esd-prot 16soic - MAX232ECWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ECWE+-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX232ECWE
Order 'ic txrx rs232 5v esd-prot 16soic - MAX232ECWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ECWE-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX202ECSE+
Order 'ic txrx rs232 5v esd-prot 16soic - MAX202ECSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ECSE+-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX202ECSE
Order 'ic txrx rs232 5v esd-prot 16soic - MAX202ECSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ECSE-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX202ECWE+
Order 'ic txrx rs232 5v esd-prot 16soic - MAX202ECWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ECWE+-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX202ECWE
Order 'ic txrx rs232 5v esd-prot 16soic - MAX202ECWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ECWE-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX202EESE
Order 'ic txrx rs232 5v esd-prot 16soic - MAX202EESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202EESE-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX202EESE+
Order 'ic txrx rs232 5v esd-prot 16soic - MAX202EESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202EESE+-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX202EEWE
Order 'ic txrx rs232 5v esd-prot 16soic - MAX202EEWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202EEWE-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX232ECSE+
Order 'ic txrx rs232 5v esd-prot 16soic - MAX232ECSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ECSE+-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX232ECSE
Order 'ic txrx rs232 5v esd-prot 16soic - MAX232ECSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ECSE-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX232EESE
Order 'ic txrx rs232 5v esd-prot 16soic - MAX232EESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232EESE-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX232EESE+
Order 'ic txrx rs232 5v esd-prot 16soic - MAX232EESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232EESE+-ND.
IC TXRX RS232 5V ESD-PROT 16-DIP - MAX202ECPE+
Order 'ic txrx rs232 5v esd-prot 16-dip - MAX202ECPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ECPE+-ND.
IC TXRX RS232 5V ESD-PROT 16-DIP - MAX202ECPE
Order 'ic txrx rs232 5v esd-prot 16-dip - MAX202ECPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ECPE-ND.
Send this link via E-Mail
Help With This Screen