Keywords:





IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX232CPE+-ND
Price Break
1
25
50
100
Unit Price
3.31000
2.50000
1.92000
1.60000
Extended Price
3.31
62.50
96.00
160.00
Manufacturer Part NumberMAX232CPE+
DescriptionIC 2DVR/2RCVR RS232 5V 16-DIP
Quantity Available 1416
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX232CPE+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply4.5 V ~ 5.5 V
Package / Case16-DIP (300 mil)
PackagingTube
ProtocolRS232
Drawing Number175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX232CPE+
MAX232CPE+

MAX232CPE+ Specification Sheet

Image of IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+

IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+ (MAX232CPE+-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+
 Order 'ic 2dvr/2rcvr rs232 5v 16-dip - MAX232CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CPE+-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
 Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
 Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
 Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
 Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC V TO I CONVERTER/XMTR 16 DIP - XTR110KP
 Order 'ic v to i converter/xmtr 16 dip - XTR110KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KP-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
 Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC RS232 TRANSCVR 16-16TSSOP - MAX3232CUE+
 Order 'ic rs232 transcvr 16-16tssop - MAX3232CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CUE+-ND.
IC PRECISION OP-AMP DUAL 8-DIP - LT1013CN8
 Order 'ic precision op-amp dual 8-dip - LT1013CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013CN8-ND.
IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW
 Order 'ic precision op-amp quad 16-soic - LT1014DSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1014DSW-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
 Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC TXRX RS485/422 250KBPS 28-DIP - MAX1480ACPI+
 Order 'ic txrx rs485/422 250kbps 28-dip - MAX1480ACPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1480ACPI+-ND.
IC MCU 4MHZ 8K OTP 40-DIP - MC68HC705C8ACP
 Order 'ic mcu 4mhz 8k otp 40-dip - MC68HC705C8ACP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C8ACP-ND.
IC REG 1A POS 5V TO-220 - LM7805CT
 Order 'ic reg 1a pos 5v to-220 - LM7805CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805CT-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-5.0/NOPB
 Order 'ic converter dc/dc 1a 24-dip - LM2825N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-5.0-ND.

Send this link via E-Mail
Help With This Screen

IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP 1.0F 5.5V SG TYPE GOLD HORIZ - EEC-S5R5H105 Next: IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+