IC TXRX RS232 DUAL 120KBPS 20DIP - MAX218CPP+ - Integrated Circuits (ICs)
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 1.8 V ~ 4.25 V MAX218CPP+
| Digi-Key Part Number | MAX218CPP+-ND |
1 25 50 100 |
4.74000 3.58000 2.99560 2.55710 |
Extended Price
4.74 89.50 149.78 255.71 |
| Manufacturer Part Number | MAX218CPP+ | |||
| Description | IC TXRX RS232 DUAL 120KBPS 20DIP | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX218CPP+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 1.8 V ~ 4.25 V |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX218CPP+ MAX218CPP+ |
MAX218CPP+ Specification Sheet
IC TXRX RS232 DUAL 120KBPS 20DIP - MAX218CPP+ (MAX218CPP+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 1.8 V ~ 4.25 V MAX218CPP+IC TXRX RS232 DUAL 120KBPS 20DIP - MAX218CPP+
Order 'ic txrx rs232 dual 120kbps 20dip - MAX218CPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX218CPP+-ND.
IC TXRX RS232 DUAL 120KBPS 20DIP - MAX218CPP
Order 'ic txrx rs232 dual 120kbps 20dip - MAX218CPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX218CPP-ND.
IC TXRX RS232 DUAL 250KBPS 20DIP - MAX3233ECPP+G36
Order 'ic txrx rs232 dual 250kbps 20dip - MAX3233ECPP+G36' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3233ECPP+G36-ND.
IC TXRX RS232 DUAL 250KBPS 20DIP - MAX3233ECPP
Order 'ic txrx rs232 dual 250kbps 20dip - MAX3233ECPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3233ECPP-ND.
IC TXRX RS232 DUAL 250KBPS 20DIP - MAX3233EEPP
Order 'ic txrx rs232 dual 250kbps 20dip - MAX3233EEPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3233EEPP-ND.
IC TXRX RS232 DUAL 250KBPS 20DIP - MAX3235ECPP
Order 'ic txrx rs232 dual 250kbps 20dip - MAX3235ECPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3235ECPP-ND.
IC TXRX RS232 DUAL 250KBPS 20DIP - MAX3235EEPP
Order 'ic txrx rs232 dual 250kbps 20dip - MAX3235EEPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3235EEPP-ND.
IC TXRX RS232 DL 120KBPS 20SOIC - MAX218CWP+
Order 'ic txrx rs232 dl 120kbps 20soic - MAX218CWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX218CWP+-ND.
IC TXRX RS232 DL 120KBPS 20SOIC - MAX218CWP+T
Order 'ic txrx rs232 dl 120kbps 20soic - MAX218CWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX218CWP+T-ND.
IC TXRX RS232 DUAL 20-TSSOP - DS232AE+
Order 'ic txrx rs232 dual 20-tssop - DS232AE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS232AE+-ND.
IC TXRX RS232 DUAL 16-SOIC - DS232AS-NTR+
Order 'ic txrx rs232 dual 16-soic - DS232AS-NTR+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS232AS-NTR+-ND.
IC TXRX RS232 DUAL 3.3V 18-SOIC - MAX563CWN+
Order 'ic txrx rs232 dual 3.3v 18-soic - MAX563CWN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX563CWN+-ND.
IC TXRX RS232 DUAL 3.3V 18-SOIC - MAX563CWN
Order 'ic txrx rs232 dual 3.3v 18-soic - MAX563CWN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX563CWN-ND.
IC TXRX RS232 DUAL 3.3V 18-SOIC - MAX563CWN+T
Order 'ic txrx rs232 dual 3.3v 18-soic - MAX563CWN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX563CWN+T-ND.
IC TXRX LP DUAL RS232 38-TSSOP - MAX3209ECUU+
Order 'ic txrx lp dual rs232 38-tssop - MAX3209ECUU+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3209ECUU+-ND.
Options for Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 1.8 V ~ 4.25 V MAX218CPP+
Send this link via E-Mail
Help With This Screen
