IC TXRX DUAL RS232 TRUE 20-SSOP - MAX218CAP
| Digi-Key Part Number | MAX218CAP-ND |
1056 |
2.14800 |
Extended Price
2268.29 |
| Manufacturer Part Number | MAX218CAP | |||
| Description | IC TXRX DUAL RS232 TRUE 20-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX218CAP |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 1.8 V ~ 4.25 V |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 175; 21-0056; AE, AG, AI, AP, PP, UI; 16, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX218CAP MAX218CAP |
MAX218CAP Specification Sheet
IC TXRX DUAL RS232 TRUE 20-SSOP - MAX218CAP (MAX218CAP-ND)
Related parts :IC TXRX DUAL RS232 TRUE 20-SSOP - MAX218CAP
Order 'ic txrx dual rs232 true 20-ssop - MAX218CAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX218CAP-ND.
IC TXRX DUAL RS232 TRUE 20-SSOP - MAX218EAP
Order 'ic txrx dual rs232 true 20-ssop - MAX218EAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX218EAP-ND.
IC TXRX LP RS232 250KBPS 20-SSOP - MAX3384ECAP
Order 'ic txrx lp rs232 250kbps 20-ssop - MAX3384ECAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3384ECAP-ND.
IC TXRX LP RS232 250KBPS 20-SSOP - MAX3385ECAP
Order 'ic txrx lp rs232 250kbps 20-ssop - MAX3385ECAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3385ECAP-ND.
IC TXRX DUAL RS232 LCD 28-SSOP - MAX3325CAI
Order 'ic txrx dual rs232 lcd 28-ssop - MAX3325CAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3325CAI-ND.
IC TXRX DUAL RS232 LCD 28-SSOP - MAX3325EAI
Order 'ic txrx dual rs232 lcd 28-ssop - MAX3325EAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3325EAI-ND.
IC TXRX DUAL RS232 LCD 28-SSOP - MAX3325EAI+
Order 'ic txrx dual rs232 lcd 28-ssop - MAX3325EAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3325EAI+-ND.
IC TXRX DUAL RS232 LCD 28-SSOP - MAX3325EAI+T
Order 'ic txrx dual rs232 lcd 28-ssop - MAX3325EAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3325EAI+T-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233ACWP-T
Order 'ic txrx dual rs232 5v 20-soic - MAX233ACWP-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-T-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP+G36
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP+G36' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP+G36-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC TXRX RS-232 LP 20-SSOP - MAX3222CAP+
Order 'ic txrx rs-232 lp 20-ssop - MAX3222CAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3222CAP+-ND.
IC TXRX RS-232 LP 20-SSOP - MAX3222CAP+T
Order 'ic txrx rs-232 lp 20-ssop - MAX3222CAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3222CAP+T-ND.
IC TXRX RS-232 LP 20-SSOP - MAX3222EAP+
Order 'ic txrx rs-232 lp 20-ssop - MAX3222EAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3222EAP+-ND.
IC TXRX RS-232 LP 20-SSOP - MAX3222EAP+T
Order 'ic txrx rs-232 lp 20-ssop - MAX3222EAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3222EAP+T-ND.
Send this link via E-Mail
Help With This Screen
