IC TXRX RS232 5V 28-SSOP - MAX213CAI+
| Digi-Key Part Number | MAX213CAI+-ND |
1 25 50 100 |
7.95000 6.00000 4.62000 3.85000 |
Extended Price
7.95 150.00 231.00 385.00 |
| Manufacturer Part Number | MAX213CAI+ | |||
| Description | IC TXRX RS232 5V 28-SSOP | |||
| Quantity Available | 230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX213CAI+ |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-SSOP |
| Protocol(s) Supported | RS232 |
| Type | Line Transceiver |
| Number of Drivers | 4 [Nom] |
| Number of Receivers | 5 [Nom] |
| Packaging | Tube |
| Data Rate | 116.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 5.00 V [Max] |
| Supply Current | 20.000 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX213CAI+ MAX213CAI+ |
MAX213CAI+ Specification Sheet
IC TXRX RS232 5V 28-SSOP - MAX213CAI+ (MAX213CAI+-ND)
Related parts:IC TXRX RS232 5V 28-SSOP - MAX213CAI+
Order 'ic txrx rs232 5v 28-ssop - MAX213CAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX213CAI+-ND.
IC TXRX RS232 5V 28-SSOP - MAX213CAI
Order 'ic txrx rs232 5v 28-ssop - MAX213CAI' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX213CAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CAI-T
Order 'ic txrx rs232 5v 28-ssop - MAX211CAI-T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX211CAI-T-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EAI
Order 'ic txrx rs232 5v 28-ssop - MAX211EAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EEAI
Order 'ic txrx rs232 5v 28-ssop - MAX211EEAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EAI
Order 'ic txrx rs232 5v 28-ssop - MAX213EAI' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX213EAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213ECAI
Order 'ic txrx rs232 5v 28-ssop - MAX213ECAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213ECAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EEAI
Order 'ic txrx rs232 5v 28-ssop - MAX213EEAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EEAI+
Order 'ic txrx rs232 5v 28-ssop - MAX213EEAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213EEAI+-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CDBR
Order 'ic txrx rs232 5v 28-ssop - MAX211CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18494-1-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CDBR
Order 'ic txrx rs232 5v 28-ssop - MAX211CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18494-2-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CDBE4
Order 'ic txrx rs232 5v 28-ssop - MAX211CDBE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX211CDBE4-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CDB
Order 'ic txrx rs232 5v 28-ssop - MAX211CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX211CDB-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CDBRE4
Order 'ic txrx rs232 5v 28-ssop - MAX211CDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX211CDBRE4-ND.
IC TXRX RS232 5V 28-SSOP - MAX211IDBE4
Order 'ic txrx rs232 5v 28-ssop - MAX211IDBE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX211IDBE4-ND.
Send this link via E-Mail
Help With This Screen