IC TRANSCEIVER RS232 5V 28-SSOP - MAX211CAI - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX211CAI-ND |
1012 |
3.60000 |
Extended Price
3643.20 |
| Manufacturer Part Number | MAX211CAI | |||
| Description | IC TRANSCEIVER RS232 5V 28-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX211CAI |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/5 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 28-SSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 175; 21-0056; AE, AG, AI, AP, PP, UI; 16, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX211CAI MAX211CAI |
MAX211CAI Specification Sheet
IC TRANSCEIVER RS232 5V 28-SSOP - MAX211CAI (MAX211CAI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TRANSCEIVER RS232 5V 28-SSOP - MAX211CAI
Order 'ic transceiver rs232 5v 28-ssop - MAX211CAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211CAI-ND.
IC TRANSCEIVER RS232 5V 28-SSOP - MAX211CAI+
Order 'ic transceiver rs232 5v 28-ssop - MAX211CAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211CAI+-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CAI-T
Order 'ic txrx rs232 5v 28-ssop - MAX211CAI-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211CAI-T-ND.
IC TX W/RCVR RS232 5V 28-SSOP - MAX241ECAI
Order 'ic tx w/rcvr rs232 5v 28-ssop - MAX241ECAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241ECAI-ND.
IC TX W/RCVR RS232 5V 28-SSOP - MAX241EEAI
Order 'ic tx w/rcvr rs232 5v 28-ssop - MAX241EEAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EAI
Order 'ic txrx rs232 5v 28-ssop - MAX211EAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EEAI
Order 'ic txrx rs232 5v 28-ssop - MAX211EEAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213CAI+
Order 'ic txrx rs232 5v 28-ssop - MAX213CAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213CAI+-ND.
IC TXRX RS232 5V 28-SSOP - MAX213CAI
Order 'ic txrx rs232 5v 28-ssop - MAX213CAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213CAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EAI
Order 'ic txrx rs232 5v 28-ssop - MAX213EAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213EAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213ECAI
Order 'ic txrx rs232 5v 28-ssop - MAX213ECAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213ECAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EEAI
Order 'ic txrx rs232 5v 28-ssop - MAX213EEAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EEAI+
Order 'ic txrx rs232 5v 28-ssop - MAX213EEAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213EEAI+-ND.
IC TXRX 4RS232 5RCVR 5V 28-SSOP - MAX241CAI
Order 'ic txrx 4rs232 5rcvr 5v 28-ssop - MAX241CAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241CAI-ND.
IC TXRX 4RS232 5RCVR 5V 28-SSOP - MAX241EAI
Order 'ic txrx 4rs232 5rcvr 5v 28-ssop - MAX241EAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241EAI-ND.
Send this link via E-Mail
Help With This Screen
