IC TXRX RS232 5V 24-SSOP - MAX206ECAG - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | MAX206ECAG-ND |
522 |
3.93000 |
Extended Price
2051.46 |
| Manufacturer Part Number | MAX206ECAG | |||
| Description | IC TXRX RS232 5V 24-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX206ECAG |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-SSOP |
| Protocol(s) Supported | RS232 |
| Type | Line Transceiver |
| Number of Drivers | 4 [Nom] |
| Number of Receivers | 3 [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Operating Temperature | 25 °C [Typ] |
| Packaging | Tube |
| Data Rate | 120.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Voltage | 5.00 V [Typ] |
| Supply Current | 20.000 mA [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX206ECAG MAX206ECAG |
MAX206ECAG Specification Sheet
IC TXRX RS232 5V 24-SSOP - MAX206ECAG (MAX206ECAG-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TXRX RS232 5V 24-SSOP - MAX206ECAG
Order 'ic txrx rs232 5v 24-ssop - MAX206ECAG' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX206ECAG-ND.
IC TXRX RS232 5V 24-SSOP - MAX206CAG
Order 'ic txrx rs232 5v 24-ssop - MAX206CAG' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX206CAG-ND.
IC TXRX RS232 5V 24-SSOP - MAX206EEAG
Order 'ic txrx rs232 5v 24-ssop - MAX206EEAG' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX206EEAG-ND.
IC TXRX RS232 5V 24-SSOP - MAX207CAG
Order 'ic txrx rs232 5v 24-ssop - MAX207CAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX207CAG-ND.
IC TXRX RS232 5V 24-SSOP - MAX207ECAG
Order 'ic txrx rs232 5v 24-ssop - MAX207ECAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX207ECAG-ND.
IC TXRX RS232 5V 24-SSOP - MAX207EEAG
Order 'ic txrx rs232 5v 24-ssop - MAX207EEAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX207EEAG-ND.
IC TXRX RS232 5V 24-SSOP - MAX208CAG+
Order 'ic txrx rs232 5v 24-ssop - MAX208CAG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX208CAG+-ND.
IC TXRX RS232 5V 24-SSOP - MAX208CAG
Order 'ic txrx rs232 5v 24-ssop - MAX208CAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX208CAG-ND.
IC TXRX RS232 5V 24-SSOP - MAX208EAG
Order 'ic txrx rs232 5v 24-ssop - MAX208EAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX208EAG-ND.
IC TXRX RS232 5V 24-SSOP - MAX208ECAG
Order 'ic txrx rs232 5v 24-ssop - MAX208ECAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX208ECAG-ND.
IC TXRX RS232 5V 24-SSOP - MAX208EEAG
Order 'ic txrx rs232 5v 24-ssop - MAX208EEAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX208EEAG-ND.
IC TXRX RS232 5V 24-SSOP - MAX208CDBR
Order 'ic txrx rs232 5v 24-ssop - MAX208CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18490-1-ND.
IC TXRX RS232 5V 24-SSOP - MAX208CDBR
Order 'ic txrx rs232 5v 24-ssop - MAX208CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18490-2-ND.
IC TXRX RS232 5V 24-SSOP - MAX208IDBR
Order 'ic txrx rs232 5v 24-ssop - MAX208IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18492-1-ND.
IC TXRX RS232 5V 24-SSOP - MAX208IDBR
Order 'ic txrx rs232 5v 24-ssop - MAX208IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18492-2-ND.
Send this link via E-Mail
Help With This Screen