IC TXRX RS485/422 250KBPS 14SOIC - MAX1482CSD-T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1482CSD-T-ND |
2500 |
1.32210 |
Extended Price
3305.25 |
| Manufacturer Part Number | MAX1482CSD-T | |||
| Description | IC TXRX RS485/422 250KBPS 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1482CSD-T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 14-SOIC |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422, RS485 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1482CSD T MAX1482CSDT |
MAX1482CSD-T Specification Sheet
IC TXRX RS485/422 250KBPS 14SOIC - MAX1482CSD-T (MAX1482CSD-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC TXRX RS485/422 250KBPS 14SOIC - MAX1482CSD
Order 'ic txrx rs485/422 250kbps 14soic - MAX1482CSD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1482CSD-ND.
IC TXRX RS485/422 250KBPS 14SOIC - MAX1482CSD+
Order 'ic txrx rs485/422 250kbps 14soic - MAX1482CSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1482CSD+-ND.
IC TXRX RS485/422 250KBPS 14SOIC - MAX1482CSD-T
Order 'ic txrx rs485/422 250kbps 14soic - MAX1482CSD-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1482CSD-T-ND.
IC TXRX RS485/422 10MBPS 14SOIC - MAX3080ECSD+
Order 'ic txrx rs485/422 10mbps 14soic - MAX3080ECSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3080ECSD+-ND.
IC TXRX RS485/422 10MBPS 14SOIC - MAX3086ECSD
Order 'ic txrx rs485/422 10mbps 14soic - MAX3086ECSD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3086ECSD-ND.
IC TXRX RS485/422 10MBPS 14SOIC - MAX3491ESD
Order 'ic txrx rs485/422 10mbps 14soic - MAX3491ESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3491ESD-ND.
IC TXRX RS485/422 10MBPS 14SOIC - MAX3491ESD-T
Order 'ic txrx rs485/422 10mbps 14soic - MAX3491ESD-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3491ESD-T-ND.
IC TXRX RS485/422 250KBPS 8-DIP - MAX488ECPA
Order 'ic txrx rs485/422 250kbps 8-dip - MAX488ECPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX488ECPA-ND.
IC TXRX RS485/422 250KBPS 8-DIP - MAX488EEPA
Order 'ic txrx rs485/422 250kbps 8-dip - MAX488EEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX488EEPA-ND.
IC TXRX RS485/422 250KBPS 8-SOIC - MAX488EESA
Order 'ic txrx rs485/422 250kbps 8-soic - MAX488EESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX488EESA-ND.
IC TXRX RS485/422 250KBPS 8-SOIC - MAX488EESA+
Order 'ic txrx rs485/422 250kbps 8-soic - MAX488EESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX488EESA+-ND.
IC TXRX RS485/422 250KBPS 8SOIC - MAX488EESA-T
Order 'ic txrx rs485/422 250kbps 8soic - MAX488EESA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX488EESA-T-ND.
IC TXRX RS485/422 10MBPS 20SSOP - MAX3160CAP
Order 'ic txrx rs485/422 10mbps 20ssop - MAX3160CAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160CAP-ND.
IC TXRX RS485/422 10MBPS 20SSOP - MAX3160CAP-T
Order 'ic txrx rs485/422 10mbps 20ssop - MAX3160CAP-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160CAP-T-ND.
IC TXRX RS485/422 5-10MBPS14SOIC - MAX3291ESD
Order 'ic txrx rs485/422 5-10mbps14soic - MAX3291ESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3291ESD-ND.
Send this link via E-Mail
Help With This Screen