IC TXRX RS485/422 14-SOIC - MAX13080EASD+
| Digi-Key Part Number | MAX13080EASD+-ND |
1 25 50 100 |
4.16000 3.14000 2.22000 1.85000 |
Extended Price
4.16 78.50 111.00 185.00 |
| Manufacturer Part Number | MAX13080EASD+ | |||
| Description | IC TXRX RS485/422 14-SOIC | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX13080EASD+ |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Protocol(s) Supported | RS422 |
| Protocol(s) Supported | RS485 |
| Type | Differential Line Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Tube |
| Data Rate | 250.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 1.800 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX13080EASD+ MAX13080EASD+ |
MAX13080EASD+ Specification Sheet
IC TXRX RS485/422 14-SOIC - MAX13080EASD+ (MAX13080EASD+-ND)
Related parts :IC TXRX RS485/422 14-SOIC - MAX13080EASD+
Order 'ic txrx rs485/422 14-soic - MAX13080EASD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX13080EASD+-ND.
IC TXRX RS485/422 14-SOIC - MAX13080ECSD+
Order 'ic txrx rs485/422 14-soic - MAX13080ECSD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX13080ECSD+-ND.
IC TXRX RS485/422 14-SOIC - MAX13080EESD+
Order 'ic txrx rs485/422 14-soic - MAX13080EESD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX13080EESD+-ND.
IC TXRX RS485/422 14-SOIC - MAX13083EESD+
Order 'ic txrx rs485/422 14-soic - MAX13083EESD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX13083EESD+-ND.
IC TXRX RS485/422 14-SOIC - MAX13086EESD+
Order 'ic txrx rs485/422 14-soic - MAX13086EESD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX13086EESD+-ND.
IC TXRX RS485/422 14-SOIC - MAX13089EASD+
Order 'ic txrx rs485/422 14-soic - MAX13089EASD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX13089EASD+-ND.
IC TXRX RS485/422 14-SOIC - MAX3070EASD+
Order 'ic txrx rs485/422 14-soic - MAX3070EASD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3070EASD+-ND.
IC TXRX RS485/422 14-SOIC - MAX3070EESD+
Order 'ic txrx rs485/422 14-soic - MAX3070EESD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3070EESD+-ND.
IC TXRX RS485/422 14-SOIC - MAX3073EASD+
Order 'ic txrx rs485/422 14-soic - MAX3073EASD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3073EASD+-ND.
IC TXRX RS485/422 14-SOIC - MAX3073EESD+
Order 'ic txrx rs485/422 14-soic - MAX3073EESD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3073EESD+-ND.
IC TXRX RS485/422 14-SOIC - MAX3076EASD+
Order 'ic txrx rs485/422 14-soic - MAX3076EASD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3076EASD+-ND.
IC TXRX RS485/422 14-SOIC - MAX3076EESD+
Order 'ic txrx rs485/422 14-soic - MAX3076EESD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3076EESD+-ND.
IC TXRX RS485/422 14-SOIC - MAX3079EASD+
Order 'ic txrx rs485/422 14-soic - MAX3079EASD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3079EASD+-ND.
IC TXRX RS485/422 14-SOIC - MAX3079EESD+
Order 'ic txrx rs485/422 14-soic - MAX3079EESD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3079EESD+-ND.
IC TXRX RS485/422 14-SOIC - MAX3460CSD+
Order 'ic txrx rs485/422 14-soic - MAX3460CSD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3460CSD+-ND.
Send this link via E-Mail
Help With This Screen