IC TXRX RS485 LOW POWER 8SOIC - LTC485IS8#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC485IS8#TR-ND |
2500 |
2.35000 |
Extended Price
5875.00 |
| Manufacturer Part Number | LTC485IS8#TR | |||
| Description | IC TXRX RS485 LOW POWER 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC485IS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS485 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC485IS8#TR LTC485IS8#TR |
LTC485IS8#TR Specification Sheet
IC TXRX RS485 LOW POWER 8SOIC - LTC485IS8#TR (LTC485IS8#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TXRX RS485 LOW POWER 8SOIC - LTC485IS8#TR
Order 'ic txrx rs485 low power 8soic - LTC485IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC485IS8#TR-ND.
IC TXRX RS485 LOW POWER 8SOIC - LTC490IS8#TR
Order 'ic txrx rs485 low power 8soic - LTC490IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490IS8#TR-ND.
IC TXRX RS485 LOW POWER 8SOIC - LTC491IS#TR
Order 'ic txrx rs485 low power 8soic - LTC491IS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC491IS#TR-ND.
IC TXRX RS485 LOW POWER 8-DIP - LTC490CN8
Order 'ic txrx rs485 low power 8-dip - LTC490CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490CN8-ND.
IC TXRX RS485 LOW POWER 8-DIP - LTC490CN8#PBF
Order 'ic txrx rs485 low power 8-dip - LTC490CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490CN8#PBF-ND.
IC TXRX RS485 LOW POWER 8-SOIC - LTC490CS8
Order 'ic txrx rs485 low power 8-soic - LTC490CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490CS8-ND.
IC TXRX RS485 LOW POWER 8-SOIC - LTC490CS8#PBF
Order 'ic txrx rs485 low power 8-soic - LTC490CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490CS8#PBF-ND.
IC TXRX RS485 LOW POWER 8-SOIC - LTC490CS8#TR
Order 'ic txrx rs485 low power 8-soic - LTC490CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490CS8TR-ND.
IC TXRX RS485 LOW POWER 8-SOIC - LTC490CS8#TRPBF
Order 'ic txrx rs485 low power 8-soic - LTC490CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490CS8#TRPBF-ND.
IC TXRX RS485 LOW POWER 8-DIP - LTC490IN8
Order 'ic txrx rs485 low power 8-dip - LTC490IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490IN8-ND.
IC TXRX RS485 LOW POWER 8-DIP - LTC490IN8#PBF
Order 'ic txrx rs485 low power 8-dip - LTC490IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490IN8#PBF-ND.
IC TXRX RS485 LOW POWER 8-SOIC - LTC490IS8#TRPBF
Order 'ic txrx rs485 low power 8-soic - LTC490IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490IS8#TRPBF-ND.
IC TXRX RS485 LOW POWER 14-DIP - LTC491CN
Order 'ic txrx rs485 low power 14-dip - LTC491CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC491CN-ND.
IC TXRX RS485 LOW POWER 14-DIP - LTC491CN#PBF
Order 'ic txrx rs485 low power 14-dip - LTC491CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC491CN#PBF-ND.
IC TXRX RS485 LOW POWER 14-SOIC - LTC491CS
Order 'ic txrx rs485 low power 14-soic - LTC491CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC491CS-ND.
Send this link via E-Mail
Help With This Screen