Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1690IS8#TRPBF
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690IS8#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1690IS8#TRPBF-ND |
2500 |
2.52974 |
Extended Price
6324.35 |
| Manufacturer Part Number | LTC1690IS8#TRPBF | |||
| Description | IC RCVR/DVR PAIR LOW PWR 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1690IS8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422, RS485 |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1690IS8#TRPBF LTC1690IS8#TRPBF |
LTC1690IS8#TRPBF Specification Sheet
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690IS8#TRPBF (LTC1690IS8#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1690IS8#TRPBFLinear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1690IS8#TRPBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690IS8#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690CS8
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690CS8-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690CS8#PBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CS8#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1690CS8#TRPBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CS8#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690IS8
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690IS8-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690IS8#PBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690IS8#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690CMS8
Order 'ic rcvr/dvr pair low pwr 8-msop - LTC1690CMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690CMS8-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690CMS8#PBF
Order 'ic rcvr/dvr pair low pwr 8-msop - LTC1690CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CMS8#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1690CMS8#TRPBF
Order 'ic rcvr/dvr pair low pwr 8-msop - LTC1690CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CMS8#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690CN8
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690CN8-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690CN8#PBF
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CN8#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690IN8
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690IN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690IN8-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690IN8#PBF
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690IN8#PBF-ND.
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 1.5A 4.5 V ~ 13.2 V LTC1693-1IS8
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-1IS8-ND.
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 1.5A 4.5 V ~ 13.2 V LTC1693-1IS8#PBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1IS8#PBF-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1690IS8#TRPBF
Send this link via E-Mail
Help With This Screen
