IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690IS8 - Integrated Circuits (ICs)
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690IS8
| Digi-Key Part Number | LTC1690IS8-ND |
1100 |
2.40001 |
Extended Price
2640.01 |
| Manufacturer Part Number | LTC1690IS8 | |||
| Description | IC RCVR/DVR PAIR LOW PWR 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690IS8
| Technical/Catalog Information | LTC1690IS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1690IS8 LTC1690IS8 |
LTC1690IS8 Specification Sheet
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690IS8 (LTC1690IS8-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690IS8IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690IS8
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690IS8-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690CS8
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690CS8-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690CS8#PBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CS8#PBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690CS8#TRPBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CS8#TRPBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690IS8#PBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690IS8#PBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690IS8#TRPBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690IS8#TRPBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-MSOP - LTC1690CMS8
Order 'ic rcvr/dvr pair low pwr 8-msop - LTC1690CMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690CMS8-ND.
IC RCVR/DVR PAIR LOW PWR 8-MSOP - LTC1690CMS8#PBF
Order 'ic rcvr/dvr pair low pwr 8-msop - LTC1690CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CMS8#PBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-MSOP - LTC1690CMS8#TRPBF
Order 'ic rcvr/dvr pair low pwr 8-msop - LTC1690CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CMS8#TRPBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-DIP - LTC1690CN8
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690CN8-ND.
IC RCVR/DVR PAIR LOW PWR 8-DIP - LTC1690CN8#PBF
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CN8#PBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-DIP - LTC1690IN8
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690IN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690IN8-ND.
IC RCVR/DVR PAIR LOW PWR 8-DIP - LTC1690IN8#PBF
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690IN8#PBF-ND.
IC MOS DVR W/DISABLE 12V 8-SOIC - ADP3418JR-REEL
Order 'ic mos dvr w/disable 12v 8-soic - ADP3418JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3418JR-REEL-ND.
IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56BIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIM-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.75 V ~ 5.25 V LTC1690IS8
Send this link via E-Mail
Help With This Screen
