IC RCVR/DVR PAIR LOW PWR 8-MSOP - LTC1690CMS8#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1690CMS8#PBF-ND |
600 |
2.20000 |
Extended Price
1320.00 |
| Manufacturer Part Number | LTC1690CMS8#PBF | |||
| Description | IC RCVR/DVR PAIR LOW PWR 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1690CMS8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Drawing Number | 161; 05-08-1660; MS, MS8; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1690CMS8#PBF LTC1690CMS8#PBF |
LTC1690CMS8#PBF Specification Sheet
IC RCVR/DVR PAIR LOW PWR 8-MSOP - LTC1690CMS8#PBF (LTC1690CMS8#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RCVR/DVR PAIR LOW PWR 8-MSOP - LTC1690CMS8#PBF
Order 'ic rcvr/dvr pair low pwr 8-msop - LTC1690CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CMS8#PBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-MSOP - LTC1690CMS8
Order 'ic rcvr/dvr pair low pwr 8-msop - LTC1690CMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690CMS8-ND.
IC RCVR/DVR PAIR LOW PWR 8-MSOP - LTC1690CMS8#TRPBF
Order 'ic rcvr/dvr pair low pwr 8-msop - LTC1690CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CMS8#TRPBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-DIP - LTC1690CN8
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690CN8-ND.
IC RCVR/DVR PAIR LOW PWR 8-DIP - LTC1690CN8#PBF
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CN8#PBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690CS8
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690CS8-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690CS8#PBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CS8#PBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690CS8#TRPBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690CS8#TRPBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-DIP - LTC1690IN8
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690IN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690IN8-ND.
IC RCVR/DVR PAIR LOW PWR 8-DIP - LTC1690IN8#PBF
Order 'ic rcvr/dvr pair low pwr 8-dip - LTC1690IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690IN8#PBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690IS8
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1690IS8-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690IS8#PBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690IS8#PBF-ND.
IC RCVR/DVR PAIR LOW PWR 8-SOIC - LTC1690IS8#TRPBF
Order 'ic rcvr/dvr pair low pwr 8-soic - LTC1690IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1690IS8#TRPBF-ND.
IC ADC 12BIT SNGL LOW-PWR 8-MSOP - TLC2551CDGK
Order 'ic adc 12bit sngl low-pwr 8-msop - TLC2551CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2551CDGK-ND.
IC ADC 12BIT SNGL LOW-PWR 8-MSOP - TLC2551CDGKG4
Order 'ic adc 12bit sngl low-pwr 8-msop - TLC2551CDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2551CDGKG4-ND.
Send this link via E-Mail
Help With This Screen
