Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1689CS#TRPBF
IC DVR 100MBPS RS485 QUAD 16SOIC - LTC1689CS#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1689CS#TRPBF-ND |
2500 |
5.37964 |
Extended Price
13449.10 |
| Manufacturer Part Number | LTC1689CS#TRPBF | |||
| Description | IC DVR 100MBPS RS485 QUAD 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1689CS#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Driver |
| Voltage - Supply | 3V, 5V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS485 |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1689CS#TRPBF LTC1689CS#TRPBF |
LTC1689CS#TRPBF Specification Sheet
IC DVR 100MBPS RS485 QUAD 16SOIC - LTC1689CS#TRPBF (LTC1689CS#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1689CS#TRPBFLinear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1689CS#TRPBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689CS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1688CS
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688CS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1688CS#PBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688CS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1688CS#TRPBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688CS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1688IS
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688IS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1688IS#PBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688IS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1688ISTR
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688ISTR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688ISTR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1688IS#TRPBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688IS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1689CS
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1689CS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1689CS#PBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689CS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1689IS
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689IS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1689IS#PBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689IS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1689IS#TR
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1689ISTR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1689IS#TRPBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689IS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1518CS#TR
Order 'ic line rcvr rs485 quad 16soic - LTC1518CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518CS#TR-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1689CS#TRPBF
Send this link via E-Mail
Help With This Screen
