Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1688ISTR
IC DVR 100MBPS RS485 QUAD 16SOIC - LTC1688ISTR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1688ISTR-ND |
2500 |
6.25100 |
Extended Price
15627.50 |
| Manufacturer Part Number | LTC1688ISTR | |||
| Description | IC DVR 100MBPS RS485 QUAD 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1688ISTR
| Technical/Catalog Information | LTC1688ISTR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Driver |
| Voltage - Supply | 3V, 5V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS485 |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1688ISTR LTC1688ISTR |
LTC1688ISTR Specification Sheet
IC DVR 100MBPS RS485 QUAD 16SOIC - LTC1688ISTR (LTC1688ISTR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1688ISTRLinear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1688ISTR
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688ISTR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688ISTR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1688CS
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688CS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1688CS#PBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688CS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1688CS#TRPBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688CS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1688IS
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688IS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1688IS#PBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688IS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1688IS#TRPBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1688IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688IS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1689CS
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1689CS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1689CS#PBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689CS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1689CS#TRPBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689CS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1689IS
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689IS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3V, 5V LTC1689IS#PBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689IS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1689IS#TR
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1689ISTR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1689IS#TRPBF
Order 'ic dvr 100mbps rs485 quad 16soic - LTC1689IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689IS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1518CS#TR
Order 'ic line rcvr rs485 quad 16soic - LTC1518CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518CS#TR-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3V, 5V LTC1688ISTR
Send this link via E-Mail
Help With This Screen
