IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1688CS
| Digi-Key Part Number | LTC1688CS-ND |
1 25 100 |
10.13000 6.72320 5.25000 |
Extended Price
10.13 168.08 525.00 |
| Manufacturer Part Number | LTC1688CS | |||
| Description | IC DVR HOTSWAP RS485 QUAD 16SOIC | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1688CS |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Driver |
| Voltage - Supply | 3 V, 5 V |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Protocol | RS485 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1688CS LTC1688CS |
LTC1688CS Specification Sheet
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1688CS (LTC1688CS-ND)
Related parts:IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1688CS
Order 'ic dvr hotswap rs485 quad 16soic - LTC1688CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688CS-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1688CS#PBF
Order 'ic dvr hotswap rs485 quad 16soic - LTC1688CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688CS#PBF-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1688CS#TRPBF
Order 'ic dvr hotswap rs485 quad 16soic - LTC1688CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688CS#TRPBF-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1688IS
Order 'ic dvr hotswap rs485 quad 16soic - LTC1688IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688IS-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1688IS#PBF
Order 'ic dvr hotswap rs485 quad 16soic - LTC1688IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688IS#PBF-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1688ISTR
Order 'ic dvr hotswap rs485 quad 16soic - LTC1688ISTR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688ISTR-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1688IS#TRPBF
Order 'ic dvr hotswap rs485 quad 16soic - LTC1688IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1688IS#TRPBF-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1689CS
Order 'ic dvr hotswap rs485 quad 16soic - LTC1689CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689CS-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1689CS#PBF
Order 'ic dvr hotswap rs485 quad 16soic - LTC1689CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689CS#PBF-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1689CS#TRPBF
Order 'ic dvr hotswap rs485 quad 16soic - LTC1689CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689CS#TRPBF-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1689IS
Order 'ic dvr hotswap rs485 quad 16soic - LTC1689IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689IS-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1689IS#PBF
Order 'ic dvr hotswap rs485 quad 16soic - LTC1689IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689IS#PBF-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1689IS#TR
Order 'ic dvr hotswap rs485 quad 16soic - LTC1689IS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689ISTR-ND.
IC DVR HOTSWAP RS485 QUAD 16SOIC - LTC1689IS#TRPBF
Order 'ic dvr hotswap rs485 quad 16soic - LTC1689IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1689IS#TRPBF-ND.
IC LINE RCVR RS485 QUAD 16SOIC - LTC1518CS#TR
Order 'ic line rcvr rs485 quad 16soic - LTC1518CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518CS#TR-ND.
Send this link via E-Mail
Help With This Screen