Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1687CS#TR
IC TXRX RS485 PREC DELAY 14SOIC - LTC1687CS#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1687CS#TR-ND |
2500 |
4.56618 |
Extended Price
11415.45 |
| Manufacturer Part Number | LTC1687CS#TR | |||
| Description | IC TXRX RS485 PREC DELAY 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1687CS#TR
| Technical/Catalog Information | LTC1687CS#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422, RS485 |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1687CS#TR LTC1687CS#TR |
LTC1687CS#TR Specification Sheet
IC TXRX RS485 PREC DELAY 14SOIC - LTC1687CS#TR (LTC1687CS#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1687CS#TRLinear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1687CS#TR
Order 'ic txrx rs485 prec delay 14soic - LTC1687CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1687CS#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1687IS#TR
Order 'ic txrx rs485 prec delay 14soic - LTC1687IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1687IS#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1685CS8
Order 'ic txrx rs485 prec delay 8-soic - LTC1685CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1685CS8-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1685CS8#PBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1685CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1685CS8#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1685CS8#TR
Order 'ic txrx rs485 prec delay 8soic - LTC1685CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1685CS8#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1685CS8#TRPBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1685CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1685CS8#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1685IS8
Order 'ic txrx rs485 prec delay 8-soic - LTC1685IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1685IS8-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1685IS8#PBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1685IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1685IS8#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1685IS8#TR
Order 'ic txrx rs485 prec delay 8soic - LTC1685IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1685IS8#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1685IS8#TRPBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1685IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1685IS8#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1686CS8
Order 'ic txrx rs485 prec delay 8-soic - LTC1686CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1686CS8-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1686CS8#PBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1686CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1686CS8#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1686CS8#TR
Order 'ic txrx rs485 prec delay 8soic - LTC1686CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1686CS8#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1686CS8#TRPBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1686CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1686CS8#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1686IS8
Order 'ic txrx rs485 prec delay 8-soic - LTC1686IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1686IS8-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1687CS#TR
Send this link via E-Mail
Help With This Screen
