IC TXRX RS485 PREC DELAY 8SOIC - LTC1686CS8#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1686CS8#TR-ND |
2500 |
4.56618 |
Extended Price
11415.45 |
| Manufacturer Part Number | LTC1686CS8#TR | |||
| Description | IC TXRX RS485 PREC DELAY 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1686CS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422, RS485 |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1686CS8#TR LTC1686CS8#TR |
LTC1686CS8#TR Specification Sheet
IC TXRX RS485 PREC DELAY 8SOIC - LTC1686CS8#TR (LTC1686CS8#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TXRX RS485 PREC DELAY 8SOIC - LTC1686CS8#TR
Order 'ic txrx rs485 prec delay 8soic - LTC1686CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1686CS8#TR-ND.
IC TXRX RS485 PREC DELAY 8SOIC - LTC1685CS8#TR
Order 'ic txrx rs485 prec delay 8soic - LTC1685CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1685CS8#TR-ND.
IC TXRX RS485 PREC DELAY 8SOIC - LTC1685IS8#TR
Order 'ic txrx rs485 prec delay 8soic - LTC1685IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1685IS8#TR-ND.
IC TXRX RS485 PREC DELAY 8SOIC - LTC1686IS8#TR
Order 'ic txrx rs485 prec delay 8soic - LTC1686IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1686IS8#TR-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1685CS8
Order 'ic txrx rs485 prec delay 8-soic - LTC1685CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1685CS8-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1685CS8#PBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1685CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1685CS8#PBF-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1685CS8#TRPBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1685CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1685CS8#TRPBF-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1685IS8
Order 'ic txrx rs485 prec delay 8-soic - LTC1685IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1685IS8-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1685IS8#PBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1685IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1685IS8#PBF-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1685IS8#TRPBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1685IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1685IS8#TRPBF-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1686CS8
Order 'ic txrx rs485 prec delay 8-soic - LTC1686CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1686CS8-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1686CS8#PBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1686CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1686CS8#PBF-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1686CS8#TRPBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1686CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1686CS8#TRPBF-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1686IS8
Order 'ic txrx rs485 prec delay 8-soic - LTC1686IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1686IS8-ND.
IC TXRX RS485 PREC DELAY 8-SOIC - LTC1686IS8#PBF
Order 'ic txrx rs485 prec delay 8-soic - LTC1686IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1686IS8#PBF-ND.
Send this link via E-Mail
Help With This Screen
