IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519CS - Integrated Circuits (ICs)
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1519CS
| Digi-Key Part Number | LTC1519CS-ND |
500 |
5.80000 |
Extended Price
2900.00 |
| Manufacturer Part Number | LTC1519CS | |||
| Description | IC LINE RCVR RS485 QUAD 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1519CS
| Technical/Catalog Information | LTC1519CS |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Line Receiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Drawing Number | 161; 05-08-1610; S; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1519CS LTC1519CS |
LTC1519CS Specification Sheet
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519CS (LTC1519CS-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1519CSIC LINE RCVR RS485 QUAD 16-SOIC - LTC1519CS
Order 'ic line rcvr rs485 quad 16-soic - LTC1519CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1519CS-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518CS
Order 'ic line rcvr rs485 quad 16-soic - LTC1518CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518CS-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518CS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518CS#PBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518CS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518CS#TRPBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518IS
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518IS-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518IS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518IS#PBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518IS#TR
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518ISTR-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518IS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518IS#TRPBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519CS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519CS#PBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519CS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519CS#TRPBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519IS
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519IS-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519IS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519IS#PBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519IS#TR
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1519ISTR-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519IS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519IS#TRPBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC488CSW
Order 'ic line rcvr rs485 quad 16-soic - LTC488CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC488CSW-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1519CS
Send this link via E-Mail
Help With This Screen
