Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1518IS
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518IS
| Digi-Key Part Number | LTC1518IS-ND |
450 |
6.19998 |
Extended Price
2789.99 |
| Manufacturer Part Number | LTC1518IS | |||
| Description | IC LINE RCVR RS485 QUAD 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1518IS
| Technical/Catalog Information | LTC1518IS |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Line Receiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Drawing Number | 161; 05-08-1610; S; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1518IS LTC1518IS |
LTC1518IS Specification Sheet
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518IS (LTC1518IS-ND)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1518ISLinear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1518IS
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518IS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1518CS
Order 'ic line rcvr rs485 quad 16-soic - LTC1518CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518CS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1518CS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518CS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1518CS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518CS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1518IS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518IS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1518IS#TR
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518ISTR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1518IS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518IS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1519CS
Order 'ic line rcvr rs485 quad 16-soic - LTC1519CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1519CS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1519CS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519CS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1519CS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519CS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1519IS
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519IS-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1519IS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519IS#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1519IS#TR
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1519ISTR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1519IS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519IS#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC488CSW
Order 'ic line rcvr rs485 quad 16-soic - LTC488CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC488CSW-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V LTC1518IS
Send this link via E-Mail
Help With This Screen
