IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518CS#TRPBF - Integrated Circuits (ICs)
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1518CS#TRPBF
| Digi-Key Part Number | LTC1518CS#TRPBF-ND |
2500 |
5.94322 |
Extended Price
14858.05 |
| Manufacturer Part Number | LTC1518CS#TRPBF | |||
| Description | IC LINE RCVR RS485 QUAD 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1518CS#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Line Receiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422, RS485 |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1518CS#TRPBF LTC1518CS#TRPBF |
LTC1518CS#TRPBF Specification Sheet
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518CS#TRPBF (LTC1518CS#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1518CS#TRPBFIC LINE RCVR RS485 QUAD 16-SOIC - LTC1518CS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518CS#TRPBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518CS
Order 'ic line rcvr rs485 quad 16-soic - LTC1518CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518CS-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518CS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518CS#PBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518IS
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518IS-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518IS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518IS#PBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518IS#TR
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1518ISTR-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1518IS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1518IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1518IS#TRPBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519CS
Order 'ic line rcvr rs485 quad 16-soic - LTC1519CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1519CS-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519CS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519CS#PBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519CS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519CS#TRPBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519IS
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519IS-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519IS#PBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519IS#PBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519IS#TR
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1519ISTR-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC1519IS#TRPBF
Order 'ic line rcvr rs485 quad 16-soic - LTC1519IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1519IS#TRPBF-ND.
IC LINE RCVR RS485 QUAD 16-SOIC - LTC488CSW
Order 'ic line rcvr rs485 quad 16-soic - LTC488CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC488CSW-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V LTC1518CS#TRPBF
Send this link via E-Mail
Help With This Screen
