IC TXRX RS485 LOW EMI LOPWR 8DIP - LTC1483IN8 - Integrated Circuits (ICs)
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1483IN8
| Digi-Key Part Number | LTC1483IN8-ND |
1400 |
2.00000 |
Extended Price
2800.00 |
| Manufacturer Part Number | LTC1483IN8 | |||
| Description | IC TXRX RS485 LOW EMI LOPWR 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1483IN8
| Technical/Catalog Information | LTC1483IN8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Drawing Number | 161; 05-08-1510; N; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1483IN8 LTC1483IN8 |
LTC1483IN8 Specification Sheet
IC TXRX RS485 LOW EMI LOPWR 8DIP - LTC1483IN8 (LTC1483IN8-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1483IN8IC TXRX RS485 LOW EMI LOPWR 8DIP - LTC1483IN8
Order 'ic txrx rs485 low emi lopwr 8dip - LTC1483IN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1483IN8-ND.
IC TXRX RS485 LOW EMI LOPWR 8DIP - LTC1483CN8
Order 'ic txrx rs485 low emi lopwr 8dip - LTC1483CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1483CN8-ND.
IC TXRX RS485 LOW EMI LOPWR 8DIP - LTC1483CN8#PBF
Order 'ic txrx rs485 low emi lopwr 8dip - LTC1483CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1483CN8#PBF-ND.
IC TXRX RS485 LOW EMI LOPWR 8DIP - LTC1483IN8#PBF
Order 'ic txrx rs485 low emi lopwr 8dip - LTC1483IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1483IN8#PBF-ND.
IC TXRX RS485 LOW EMI LOPWR 8DIP - LTC1487CN8
Order 'ic txrx rs485 low emi lopwr 8dip - LTC1487CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1487CN8-ND.
IC TXRX RS485 LOW EMI LOPWR 8DIP - LTC1487CN8#PBF
Order 'ic txrx rs485 low emi lopwr 8dip - LTC1487CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1487CN8#PBF-ND.
IC TXRX RS485 LOW EMI LOPWR8SOIC - LTC1483CS8
Order 'ic txrx rs485 low emi lopwr8soic - LTC1483CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1483CS8-ND.
IC TXRX RS485 LOW EMI LOPWR8SOIC - LTC1483CS8#PBF
Order 'ic txrx rs485 low emi lopwr8soic - LTC1483CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1483CS8#PBF-ND.
IC TXRX RS485 LOW EMI LOPWR8SOIC - LTC1483CS8#TRPBF
Order 'ic txrx rs485 low emi lopwr8soic - LTC1483CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1483CS8#TRPBF-ND.
IC TXRX RS485 LOW EMI LOPWR8SOIC - LTC1483IS8
Order 'ic txrx rs485 low emi lopwr8soic - LTC1483IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1483IS8-ND.
IC TXRX RS485 LOW EMI LOPWR8SOIC - LTC1483IS8#PBF
Order 'ic txrx rs485 low emi lopwr8soic - LTC1483IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1483IS8#PBF-ND.
IC TXRX RS485 LOW EMI LOPWR8SOIC - LTC1483IS8#TRPBF
Order 'ic txrx rs485 low emi lopwr8soic - LTC1483IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1483IS8#TRPBF-ND.
IC TXRX RS485 LOW EMI LOPWR8SOIC - LTC1487CS8
Order 'ic txrx rs485 low emi lopwr8soic - LTC1487CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1487CS8-ND.
IC TXRX RS485 LOW EMI LOPWR8SOIC - LTC1487CS8#PBF
Order 'ic txrx rs485 low emi lopwr8soic - LTC1487CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1487CS8#PBF-ND.
IC TXRX RS485 LOW EMI LOPWR8SOIC - LTC1487CS8#TRPBF
Order 'ic txrx rs485 low emi lopwr8soic - LTC1487CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1487CS8#TRPBF-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1483IN8
Send this link via E-Mail
Help With This Screen
