Cigarette Lighter Assembly Battery 3A MPD (Memory Protection Devices) Cord ZA5077
CORD STR W/LED 3A FUSE RA PLUG - ZA5077 - Batteries
| Digi-Key Part Number | ZA5077-ND |
1 10 100 500 1000 |
5.05000 4.67300 4.21000 3.96000 3.79000 |
Extended Price
5.05 46.73 421.00 1980.00 3790.00 |
| Manufacturer Part Number | ZA5077 | |||
| Description | CORD STR W/LED 3A FUSE RA PLUG | |||
| Quantity Available | 1059 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZA5077 |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Type | Cord |
| Specifications | 6' (1.83m) Cord, Fused |
| Color | Black |
| Current Rating | 3A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZA5077 ZA5077 |
ZA5077 Specification Sheet
CORD STR W/LED 3A FUSE RA PLUG - ZA5077 (ZA5077-ND) - Batteries
Related parts Cigarette Lighter Assembly Battery 3A MPD (Memory Protection Devices) Cord ZA5077Cigarette Lighter Assembly Battery 3A MPD (Memory Protection Devices) Cord ZA5077
Order 'cord str w/led 3a fuse ra plug - ZA5077' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5077-ND.
Cigarette Lighter Assembly Battery 2A MPD (Memory Protection Devices) Cord ZA5076
Order 'cord str w/led 2a fuse w/clip - ZA5076' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5076-ND.
Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Cord ZA5073-2.5
Order 'cord str cig 5a fuse w/dc plug - ZA5073-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
Cigarette Lighter Assembly Battery 3A ABS Fused MPD (Memory Protection Devices) Auto Power Plug APP-003
Order 'plug auto pwr black w/o led ind - APP-003' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-003-ND.
Cigarette Lighter Assembly Battery 5A 6' (1.83m) Cord, ABS Fused with Switch MPD (Memory Protection Devices) Auto Power Plug, Rotary BK-5072
Order 'plug auto rotary w/switch & cord - BK-5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-5072-ND.
Cigarette Lighter Assembly Battery 1A MPD (Memory Protection Devices) Dual Socket Splitter ZA5018
Order 'plug auto w/2 sockets w/led&fuse - ZA5018' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
Cigarette Lighter Assembly Battery - MPD (Memory Protection Devices) Cord ZA5350
Order 'clip term w/8"cord & dc plug - ZA5350' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5350-ND.
Fuse Circuit Protection 3A 125V Littelfuse Inc (VA) Slow Blow, Long Time Lag 0154003.DRT
Order 'fuseblock w/3a fuse smd slow - 0154003.DRT' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1307CT-ND.
LED , Round, 3mm, T-1 2.0V Green, 2.0V Red 10mA Green, Red Surface Mount, Right Angle Dialight 591-3001-013F
Order 'led prism 3mm ra sup red/grn smt - 591-3001-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1789-2-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1mm 79 mlm 16mcd 1.8V Surface Mount, Right Angle Avago Technologies US Inc. HSMH-C660
Order 'led chip algaas ra mount smd - HSMH-C660' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMH-C660-ND.
Battery Accessory Battery MPD (Memory Protection Devices) Cover BC2/3AE
Order 'holder battery 2/3a or 123a - BC2/3AE' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2/3AE-ND.
Barrel - Audio Cable Assembly 8.0' (2.44m) MPD (Memory Protection Devices) ZC5330
Order 'microphone assy w/rt dc plg - ZC5330' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZC5330-ND.
Cigarette Lighter Assembly Battery 10A - MPD (Memory Protection Devices) Auto Power Socket ZA2060
Order 'socket cigarette screw-lock mtl - ZA2060' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2060-ND.
Cigarette Lighter Assembly Battery 10A - MPD (Memory Protection Devices) Auto Power Socket ZA2070
Order 'socket cigarette insert-lock mtl - ZA2070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2070-ND.
Battery Holder Battery MPD (Memory Protection Devices) BA2032
Order 'holder coin cell cr2032 eject - BA2032' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2032-ND.
Options for Cigarette Lighter Assembly Battery 3A MPD (Memory Protection Devices) Cord ZA5077
Send this link via E-Mail
Help With This Screen
