IC TXRX RS232/RS485 5V 20SOIC - LTC1387CSW#TR
| Digi-Key Part Number | LTC1387CSW#TR-ND |
1000 |
4.91969 |
Extended Price
4919.69 |
| Manufacturer Part Number | LTC1387CSW#TR | |||
| Description | IC TXRX RS232/RS485 5V 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1387CSW#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232, RS485 |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1387CSW#TR LTC1387CSW#TR |
LTC1387CSW#TR Specification Sheet
IC TXRX RS232/RS485 5V 20SOIC - LTC1387CSW#TR (LTC1387CSW#TR-ND)
Related parts :IC TXRX RS232/RS485 5V 20SOIC - LTC1387CSW#TR
Order 'ic txrx rs232/rs485 5v 20soic - LTC1387CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CSW#TR-ND.
IC TXRX RS232/RS485 5V 20SOIC - LTC1387ISW#TR
Order 'ic txrx rs232/rs485 5v 20soic - LTC1387ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387ISW#TR-ND.
IC TXRX RS232/RS485 5V 20SSOP - LTC1387CG#TR
Order 'ic txrx rs232/rs485 5v 20ssop - LTC1387CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CG#TR-ND.
IC TXRX RS232/RS485 5V 20SSOP - LTC1387IG#TR
Order 'ic txrx rs232/rs485 5v 20ssop - LTC1387IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387IG#TR-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387CG
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CG-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387CG#PBF
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CG#PBF-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387CG#TRPBF
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CG#TRPBF-ND.
IC TXRX RS232/RS485 5VSNGL20SOIC - LTC1387CSW
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CSW-ND.
IC TXRX RS232/RS485 5VSNGL20SOIC - LTC1387CSW#PBF
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CSW#PBF-ND.
IC TXRX RS232/RS485 5VSNGL20SOIC - LTC1387CSW#TRPBF
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CSW#TRPBF-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387IG
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387IG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387IG-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387IG#PBF
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387IG#PBF-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387IG#TRPBF
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387IG#TRPBF-ND.
IC TXRX RS232/RS485 5VSNGL20SOIC - LTC1387ISW
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387ISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387ISW-ND.
IC TXRX RS232/RS485 5VSNGL20SOIC - LTC1387ISW#PBF
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387ISW#PBF-ND.
Send this link via E-Mail
Help With This Screen
