Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387CSW#PBF
IC TXRX RS232/RS485 5VSNGL20SOIC - LTC1387CSW#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1387CSW#PBF-ND |
1 25 100 |
8.50000 5.65000 4.85000 |
Extended Price
8.50 141.25 485.00 |
| Manufacturer Part Number | LTC1387CSW#PBF | |||
| Description | IC TXRX RS232/RS485 5VSNGL20SOIC | |||
| Quantity Available | 1384 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1387CSW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | RS232, RS485 |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1387CSW#PBF LTC1387CSW#PBF |
LTC1387CSW#PBF Specification Sheet
IC TXRX RS232/RS485 5VSNGL20SOIC - LTC1387CSW#PBF (LTC1387CSW#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387CSW#PBFLinear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387CSW#PBF
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CSW#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387CSW
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CSW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1387CSW#TRPBF
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CSW#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387ISW
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387ISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387ISW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387ISW#PBF
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387ISW#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1387ISW#TRPBF
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387ISW#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1335CN
Order 'ic txrx rs232/rs485/eia562 24dip - LTC1335CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1335CN-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1335CN#PBF
Order 'ic txrx rs232/rs485/eia562 24dip - LTC1335CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1335CN#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1335IN
Order 'ic txrx rs232/rs485/eia562 24dip - LTC1335IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1335IN-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V LTC1335IN#PBF
Order 'ic txrx rs232/rs485/eia562 24dip - LTC1335IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1335IN#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387CG
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CG-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387CG#PBF
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CG#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1387CG#TR
Order 'ic txrx rs232/rs485 5v 20ssop - LTC1387CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CG#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1387CG#TRPBF
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CG#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1387CSW#TR
Order 'ic txrx rs232/rs485 5v 20soic - LTC1387CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CSW#TR-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387CSW#PBF
Send this link via E-Mail
Help With This Screen
