IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387CG#PBF
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387CG#PBF
| Digi-Key Part Number | LTC1387CG#PBF-ND |
1 25 100 |
9.13000 6.10000 5.20000 |
Extended Price
9.13 152.50 520.00 |
| Manufacturer Part Number | LTC1387CG#PBF | |||
| Description | IC TXRX RS232/RS485 5VSNGL20SSOP | |||
| Quantity Available | 803 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1387CG#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Protocol | RS232, RS485 |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1387CG#PBF LTC1387CG#PBF |
LTC1387CG#PBF Specification Sheet
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387CG#PBF (LTC1387CG#PBF-ND)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387CG#PBFIC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387CG#PBF
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CG#PBF-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387CG
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CG-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387CG#TRPBF
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CG#TRPBF-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387IG
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387IG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387IG-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387IG#PBF
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387IG#PBF-ND.
IC TXRX RS232/RS485 5VSNGL20SSOP - LTC1387IG#TRPBF
Order 'ic txrx rs232/rs485 5vsngl20ssop - LTC1387IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387IG#TRPBF-ND.
IC TXRX RS232/RS485/EIA562 24DIP - LTC1335CN
Order 'ic txrx rs232/rs485/eia562 24dip - LTC1335CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1335CN-ND.
IC TXRX RS232/RS485/EIA562 24DIP - LTC1335CN#PBF
Order 'ic txrx rs232/rs485/eia562 24dip - LTC1335CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1335CN#PBF-ND.
IC TXRX RS232/RS485/EIA562 24DIP - LTC1335IN
Order 'ic txrx rs232/rs485/eia562 24dip - LTC1335IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1335IN-ND.
IC TXRX RS232/RS485/EIA562 24DIP - LTC1335IN#PBF
Order 'ic txrx rs232/rs485/eia562 24dip - LTC1335IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1335IN#PBF-ND.
IC TXRX RS232/RS485 5V 20SSOP - LTC1387CG#TR
Order 'ic txrx rs232/rs485 5v 20ssop - LTC1387CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CG#TR-ND.
IC TXRX RS232/RS485 5VSNGL20SOIC - LTC1387CSW
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CSW-ND.
IC TXRX RS232/RS485 5VSNGL20SOIC - LTC1387CSW#PBF
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CSW#PBF-ND.
IC TXRX RS232/RS485 5V 20SOIC - LTC1387CSW#TR
Order 'ic txrx rs232/rs485 5v 20soic - LTC1387CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1387CSW#TR-ND.
IC TXRX RS232/RS485 5VSNGL20SOIC - LTC1387CSW#TRPBF
Order 'ic txrx rs232/rs485 5vsngl20soic - LTC1387CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1387CSW#TRPBF-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1387CG#PBF
Send this link via E-Mail
Help With This Screen
