CAPACITOR 2200UF 10V HFS AXIAL - ECE-B1AFS222
| Digi-Key Part Number | P1308-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-B1AFS222 | |||
| Description | CAPACITOR 2200UF 10V HFS AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-B1AFS222 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.984" H (16.00mm x 25.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE B1AFS222 ECEB1AFS222 P1308 ND P1308ND P1308 |
CAPACITOR 2200UF 10V HFS AXIAL - ECE-B1AFS222 (P1308-ND)
Related parts :CAPACITOR 2200UF 10V HFS AXIAL - ECE-B1AFS222
Order 'capacitor 2200uf 10v hfs axial - ECE-B1AFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1308-ND.
CAPACITOR 22UF 10V HFS AXIAL - ECE-B1AFS220
Order 'capacitor 22uf 10v hfs axial - ECE-B1AFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1300-ND.
CAPACITOR 33UF 10V HFS AXIAL - ECE-B1AFS330
Order 'capacitor 33uf 10v hfs axial - ECE-B1AFS330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1301-ND.
CAPACITOR 47UF 10V HFS AXIAL - ECE-B1AFS470
Order 'capacitor 47uf 10v hfs axial - ECE-B1AFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1302-ND.
CAPACITOR 100UF 10V HFS AXIAL - ECE-B1AFS101
Order 'capacitor 100uf 10v hfs axial - ECE-B1AFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1303-ND.
CAPACITOR 220UF 10V HFS AXIAL - ECE-B1AFS221
Order 'capacitor 220uf 10v hfs axial - ECE-B1AFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1304-ND.
CAPACITOR 330UF 10V HFS AXIAL - ECE-B1AFS331
Order 'capacitor 330uf 10v hfs axial - ECE-B1AFS331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1305-ND.
CAPACITOR 470UF 10V HFS AXIAL - ECE-B1AFS471
Order 'capacitor 470uf 10v hfs axial - ECE-B1AFS471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1306-ND.
CAPACITOR 1000UF 10V HFS AXIAL - ECE-B1AFS102
Order 'capacitor 1000uf 10v hfs axial - ECE-B1AFS102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1307-ND.
CAPACITOR 3300UF 10V HFS AXIAL - ECE-B1AFS332
Order 'capacitor 3300uf 10v hfs axial - ECE-B1AFS332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1309-ND.
CAPACITOR 4700UF 10V HFS AXIAL - ECE-B1AFS472
Order 'capacitor 4700uf 10v hfs axial - ECE-B1AFS472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1310-ND.
CAPACITOR 2200UF 16V HFS AXIAL - ECE-B1CFS222
Order 'capacitor 2200uf 16v hfs axial - ECE-B1CFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1319-ND.
CAPACITOR 2200UF 25V HFS AXIAL - ECE-B1EFS222
Order 'capacitor 2200uf 25v hfs axial - ECE-B1EFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1331-ND.
CAPACITOR 2200UF 35V HFS AXIAL - ECE-B1VFS222
Order 'capacitor 2200uf 35v hfs axial - ECE-B1VFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1343-ND.
CAPACITOR 2200UF 10V HFS - ECE-A1AFS222
Order 'capacitor 2200uf 10v hfs - ECE-A1AFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1206-ND.
Send this link via E-Mail
Help With This Screen
