Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382ISW#PBF
IC TXRX 5V RS232 W/SHTDWN 18SOIC - LTC1382ISW#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1382ISW#PBF-ND |
360 |
4.30000 |
Extended Price
1548.00 |
| Manufacturer Part Number | LTC1382ISW#PBF | |||
| Description | IC TXRX 5V RS232 W/SHTDWN 18SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1382ISW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 18-SOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1382ISW#PBF LTC1382ISW#PBF |
LTC1382ISW#PBF Specification Sheet
IC TXRX 5V RS232 W/SHTDWN 18SOIC - LTC1382ISW#PBF (LTC1382ISW#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382ISW#PBFLinear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382ISW#PBF
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382ISW#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382CSW
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1382CSW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382CSW#PBF
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CSW#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1382CSW#TRPBF
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CSW#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382ISW
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382ISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1382ISW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1382ISW#TRPBF
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382ISW#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LT1341CG
Order 'ic txrx 5v rs232 w/shtdwn 28ssop - LT1341CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1341CG-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LT1341CG#PBF
Order 'ic txrx 5v rs232 w/shtdwn 28ssop - LT1341CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1341CG#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LT1341CNW
Order 'ic txrx 5v rs232 w/shtdwn 28dip - LT1341CNW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1341CNW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LT1341CSW
Order 'ic txrx 5v rs232 w/shtdwn 28soic - LT1341CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1341CSW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LT1341CSW#PBF
Order 'ic txrx 5v rs232 w/shtdwn 28soic - LT1341CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1341CSW#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LT1341CSW#TRPBF
Order 'ic txrx 5v rs232 w/shtdwn 28soic - LT1341CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1341CSW#TRPBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LT1780CSW#TR
Order 'ic txrx 5v rs232 dual lp 18soic - LT1780CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1780CSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LT1780ISW#TR
Order 'ic txrx 5v rs232 dual lp 18soic - LT1780ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1780ISW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382CN
Order 'ic txrx 5v rs232 w/shtdwn 18-dip - LTC1382CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CN-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382ISW#PBF
Send this link via E-Mail
Help With This Screen
