Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1382CSW#TR
IC TXRX RS232 5V SHUTDOWN 18SOIC - LTC1382CSW#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1382CSW#TR-ND |
1000 |
3.46344 |
Extended Price
3463.44 |
| Manufacturer Part Number | LTC1382CSW#TR | |||
| Description | IC TXRX RS232 5V SHUTDOWN 18SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1382CSW#TR
| Technical/Catalog Information | LTC1382CSW#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 18-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1382CSW#TR LTC1382CSW#TR |
LTC1382CSW#TR Specification Sheet
IC TXRX RS232 5V SHUTDOWN 18SOIC - LTC1382CSW#TR (LTC1382CSW#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1382CSW#TRLinear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1382CSW#TR
Order 'ic txrx rs232 5v shutdown 18soic - LTC1382CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1382CSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1382ISW#TR
Order 'ic txrx rs232 5v shutdown 18soic - LTC1382ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1382ISW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1384CSW#TR
Order 'ic txrx rs232 5v lp shtdn 18soic - LTC1384CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1384CSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1384ISW#TR
Order 'ic txrx rs232 5v lp shtdn 18soic - LTC1384ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1384ISW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LT1537CG#TR
Order 'ic txrx rs232 5v lp caps 28ssop - LT1537CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1537CG#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LT1537CSW#TR
Order 'ic txrx rs232 5v lp caps 28soic - LT1537CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1537CSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1337CG#TR
Order 'ic txrx rs232 5v low pwr 28ssop - LTC1337CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1337CG#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1337CSW#TR
Order 'ic txrx rs232 5v low pwr 28soic - LTC1337CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1337CSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1338CG#TR
Order 'ic txrx rs232 5v low pwr 28ssop - LTC1338CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1338CG#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1338CSW#TR
Order 'ic txrx rs232 5v low pwr 28soic - LTC1338CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1338CSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1338IG#TR
Order 'ic txrx rs232 5v low pwr 28ssop - LTC1338IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1338IG#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1338INW
Order 'ic txrx rs232 5v low pwr 28dip - LTC1338INW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1338INW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1338INW#PBF
Order 'ic txrx rs232 5v low pwr 28dip - LTC1338INW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1338INW#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1338ISW#TR
Order 'ic txrx rs232 5v low pwr 28soic - LTC1338ISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1338ISW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1347CG#TR
Order 'ic txrx rs232 5v low pwr 28ssop - LTC1347CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1347CG#TR-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1382CSW#TR
Send this link via E-Mail
Help With This Screen
