Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382CN#PBF
IC TXRX 5V RS232 W/SHTDWN 18-DIP - LTC1382CN#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1382CN#PBF-ND |
1 25 100 |
6.50000 4.35000 3.40000 |
Extended Price
6.50 108.75 340.00 |
| Manufacturer Part Number | LTC1382CN#PBF | |||
| Description | IC TXRX 5V RS232 W/SHTDWN 18-DIP | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1382CN#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 18-DIP (300 mil) |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 161; 05-08-1510; N; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1382CN#PBF LTC1382CN#PBF |
LTC1382CN#PBF Specification Sheet
IC TXRX 5V RS232 W/SHTDWN 18-DIP - LTC1382CN#PBF (LTC1382CN#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382CN#PBFLinear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382CN#PBF
Order 'ic txrx 5v rs232 w/shtdwn 18-dip - LTC1382CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CN#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382CN
Order 'ic txrx 5v rs232 w/shtdwn 18-dip - LTC1382CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CN-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382IN
Order 'ic txrx 5v rs232 w/shtdwn 18-dip - LTC1382IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1382IN-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382IN#PBF
Order 'ic txrx 5v rs232 w/shtdwn 18-dip - LTC1382IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382IN#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1384CN
Order 'ic txrx 5v rs232 low pwr 18-dip - LTC1384CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1384CN-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1384CN#PBF
Order 'ic txrx 5v rs232 low pwr 18-dip - LTC1384CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1384CN#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1384IN
Order 'ic txrx 5v rs232 low pwr 18-dip - LTC1384IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1384IN-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1384IN#PBF
Order 'ic txrx 5v rs232 low pwr 18-dip - LTC1384IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1384IN#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LT1341CNW
Order 'ic txrx 5v rs232 w/shtdwn 28dip - LT1341CNW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1341CNW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1347CNW
Order 'ic txrx 5v rs232 low pwr 28-dip - LTC1347CNW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1347CNW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1349INW
Order 'ic txrx 5v rs232 low pwr 28-dip - LTC1349INW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1349INW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1349INW#PBF
Order 'ic txrx 5v rs232 low pwr 28-dip - LTC1349INW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1349INW#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382CSW
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1382CSW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382CSW#PBF
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CSW#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V LTC1382CSW#TRPBF
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CSW#TRPBF-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V LTC1382CN#PBF
Send this link via E-Mail
Help With This Screen
