IC TXRX 5V RS232 W/SHTDWN 18-DIP - LTC1382CN - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1382CN-ND |
|
|
Extended Price
|
| Manufacturer Part Number | LTC1382CN | |||
| Description | IC TXRX 5V RS232 W/SHTDWN 18-DIP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1382CN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 18-DIP (300 mil) |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1382CN LTC1382CN |
LTC1382CN Specification Sheet
IC TXRX 5V RS232 W/SHTDWN 18-DIP - LTC1382CN (LTC1382CN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TXRX 5V RS232 W/SHTDWN 18-DIP - LTC1382CN
Order 'ic txrx 5v rs232 w/shtdwn 18-dip - LTC1382CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CN-ND.
IC TXRX 5V RS232 W/SHTDWN 18-DIP - LTC1382CN#PBF
Order 'ic txrx 5v rs232 w/shtdwn 18-dip - LTC1382CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CN#PBF-ND.
IC TXRX 5V RS232 W/SHTDWN 18-DIP - LTC1382IN
Order 'ic txrx 5v rs232 w/shtdwn 18-dip - LTC1382IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1382IN-ND.
IC TXRX 5V RS232 W/SHTDWN 18-DIP - LTC1382IN#PBF
Order 'ic txrx 5v rs232 w/shtdwn 18-dip - LTC1382IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382IN#PBF-ND.
IC TXRX 5V RS232 LOW PWR 18-DIP - LTC1384CN
Order 'ic txrx 5v rs232 low pwr 18-dip - LTC1384CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1384CN-ND.
IC TXRX 5V RS232 LOW PWR 18-DIP - LTC1384CN#PBF
Order 'ic txrx 5v rs232 low pwr 18-dip - LTC1384CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1384CN#PBF-ND.
IC TXRX 5V RS232 LOW PWR 18-DIP - LTC1384IN
Order 'ic txrx 5v rs232 low pwr 18-dip - LTC1384IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1384IN-ND.
IC TXRX 5V RS232 LOW PWR 18-DIP - LTC1384IN#PBF
Order 'ic txrx 5v rs232 low pwr 18-dip - LTC1384IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1384IN#PBF-ND.
IC TXRX 5V RS232 W/SHTDWN 28DIP - LT1341CNW
Order 'ic txrx 5v rs232 w/shtdwn 28dip - LT1341CNW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1341CNW-ND.
IC TXRX 5V RS232 LOW PWR 28-DIP - LTC1347CNW
Order 'ic txrx 5v rs232 low pwr 28-dip - LTC1347CNW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1347CNW-ND.
IC TXRX 5V RS232 LOW PWR 28-DIP - LTC1349INW
Order 'ic txrx 5v rs232 low pwr 28-dip - LTC1349INW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1349INW-ND.
IC TXRX 5V RS232 LOW PWR 28-DIP - LTC1349INW#PBF
Order 'ic txrx 5v rs232 low pwr 28-dip - LTC1349INW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1349INW#PBF-ND.
IC TXRX 5V RS232 W/SHTDWN 18SOIC - LTC1382CSW
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1382CSW-ND.
IC TXRX 5V RS232 W/SHTDWN 18SOIC - LTC1382CSW#PBF
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CSW#PBF-ND.
IC TXRX 5V RS232 W/SHTDWN 18SOIC - LTC1382CSW#TRPBF
Order 'ic txrx 5v rs232 w/shtdwn 18soic - LTC1382CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1382CSW#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
