CAP ELECT 220UF 10V FM RADIAL - EEU-FM1A221
| Digi-Key Part Number | P12920-ND |
1 10 100 1000 5000 10000 25000 |
.20000 .14500 .10350 .05796 .05382 .05175 .04968 |
Extended Price
0.20 1.45 10.35 57.96 269.10 517.50 1242.00 |
| Manufacturer Part Number | EEU-FM1A221 | |||
| Description | CAP ELECT 220UF 10V FM RADIAL | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FM1A221 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | FM |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FM1A221 EEUFM1A221 P12920 ND P12920ND P12920 |
EEU-FM1A221 Specification Sheet
CAP ELECT 220UF 10V FM RADIAL - EEU-FM1A221 (P12920-ND)
Related parts:CAP ELECT 220UF 10V FM RADIAL - EEU-FM1A221
Order 'cap elect 220uf 10v fm radial - EEU-FM1A221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12920-ND.
CAP ELECT 100UF 10V FM RADIAL - EEU-FM1A101
Order 'cap elect 100uf 10v fm radial - EEU-FM1A101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12919-ND.
CAP ELECT 150UF 6.3V FM RADIAL - EEU-FM0J151
Order 'cap elect 150uf 6.3v fm radial - EEU-FM0J151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12917-ND.
CAP ELECT 330UF 6.3V FM RADIAL - EEU-FM0J331
Order 'cap elect 330uf 6.3v fm radial - EEU-FM0J331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12918-ND.
CAP ELECT 68UF 16V FM RADIAL - EEU-FM1C680
Order 'cap elect 68uf 16v fm radial - EEU-FM1C680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12921-ND.
CAP ELECT 120UF 16V FM RADIAL - EEU-FM1C121
Order 'cap elect 120uf 16v fm radial - EEU-FM1C121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12922-ND.
CAP ELECT 47UF 25V FM RADIAL - EEU-FM1E470
Order 'cap elect 47uf 25v fm radial - EEU-FM1E470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12923-ND.
CAP ELECT 100UF 25V FM RADIAL - EEU-FM1E101
Order 'cap elect 100uf 25v fm radial - EEU-FM1E101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12924-ND.
CAP ELECT 33UF 35V FM RADIAL - EEU-FM1V330
Order 'cap elect 33uf 35v fm radial - EEU-FM1V330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12925-ND.
CAP ELECT 68UF 35V FM RADIAL - EEU-FM1V680
Order 'cap elect 68uf 35v fm radial - EEU-FM1V680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12926-ND.
CAP ELECT 22UF 50V FM RADIAL - EEU-FM1H220
Order 'cap elect 22uf 50v fm radial - EEU-FM1H220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12927-ND.
CAP ELECT 56UF 50V FM RADIAL - EEU-FM1H560
Order 'cap elect 56uf 50v fm radial - EEU-FM1H560' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12928-ND.
CAP ELECT 220UF 10V KS RADIAL - ECE-A1AKS221
Order 'cap elect 220uf 10v ks radial - ECE-A1AKS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P964-ND.
CAP ELECT 220UF 10V SU BI-POLAR - ECE-A1AN221U
Order 'cap elect 220uf 10v su bi-polar - ECE-A1AN221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1156-ND.
CAP ELECT 220UF 4V KS RADIAL - ECE-A0GKS221
Order 'cap elect 220uf 4v ks radial - ECE-A0GKS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P954-ND.
Send this link via E-Mail
Help With This Screen