Keywords:





CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5

Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Coil Cord ZA5074-2.5

Digi-Key Part Number ZA5074-2.5-ND
Price Break
100
Unit Price
6.67000
Extended Price
667.00
Manufacturer Part NumberZA5074-2.5
DescriptionCORD COIL CIG 5A FUSE W/DC PLUG
Quantity Available Non-Stock
All prices are in USD

Purchase Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Coil Cord ZA5074-2.5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Coil Cord ZA5074-2.5
Technical/Catalog InformationZA5074-2.5
VendorMPD (Memory Protection Devices)
CategoryBatteries
TypeCoil Cord
Specifications12' (3.65m) Cord, Fused
ColorBlack
Current Rating5A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZA5074 2 5
ZA507425

ZA5074-2.5 Specification Sheet

Image of CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5

CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5 (ZA5074-2.5-ND)

Related parts Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Coil Cord ZA5074-2.5
CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5
 Order 'cord coil cig 5a fuse w/dc plug - ZA5074-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-2.5-ND.
CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5
 Order 'cord str cig 5a fuse w/dc plug - ZA5073-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
CORD COIL W/LED 5A FUSE DC PLUG - ZA5074
 Order 'cord coil w/led 5a fuse dc plug - ZA5074' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-ND.
RELAY DPDT 24/48VAC/DC 2CH 5A GN - 8430300000
 Order 'relay dpdt 24/48vac/dc 2ch 5a gn - 8430300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430300000-ND.
RELAY DISCRETE 24VAC/DC 5A GN - 8216580000
 Order 'relay discrete 24vac/dc 5a gn - 8216580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8216580000-ND.
RELAY SPDT 24/48VAC/DC 1CH 5A GN - 8286280000
 Order 'relay spdt 24/48vac/dc 1ch 5a gn - 8286280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8286280000-ND.
RELAY SPDT 24/60VAC/DC 1CH 5A GN - 8418210000
 Order 'relay spdt 24/60vac/dc 1ch 5a gn - 8418210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418210000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8418250000
 Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8418250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418250000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8418280000
 Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8418280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418280000-ND.
RELAY DPDT 24/48VAC/DC 2CH 5A GN - 8418310000
 Order 'relay dpdt 24/48vac/dc 2ch 5a gn - 8418310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418310000-ND.
RELAY SPDT 24/48VAC/DC 1CH 5A GN - 8430190000
 Order 'relay spdt 24/48vac/dc 1ch 5a gn - 8430190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430190000-ND.
RELAY SPDT 24/60VAC/DC 1CH 5A GN - 8430200000
 Order 'relay spdt 24/60vac/dc 1ch 5a gn - 8430200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430200000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8430240000
 Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8430240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430240000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8430270000
 Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8430270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430270000-ND.
TERM BLK W/RES TS35 24AC/DC SPDT - 8181970000
 Order 'term blk w/res ts35 24ac/dc spdt - 8181970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8181970000-ND.

Options for Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Coil Cord ZA5074-2.5
Send this link via E-Mail
Help With This Screen

CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CORD CMMN GRND 10MM W/RES 15' - 09826 Next: CORD COIL DBL END 4-4 BLACK 10' - GLF-444-104-511-D
CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5