Keywords:





Buzzer AVX Corporation Piezo Transducer, External Drive - KBS-20DB-2P-0

BUZZER PIEZO 2KHZ 20MM - KBS-20DB-2P-0 - Audio Products

Digi-Key Part Number KBS-20DB-2P-0-ND
Price Break
200
Unit Price
.68075
Extended Price
136.15
Manufacturer Part NumberKBS-20DB-2P-0
DescriptionBUZZER PIEZO 2KHZ 20MM
Quantity Available Non-Stock
All prices are in USD

Purchase Buzzer AVX Corporation Piezo Transducer, External Drive - KBS-20DB-2P-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer AVX Corporation Piezo Transducer, External Drive - KBS-20DB-2P-0
Technical/Catalog InformationKBS-20DB-2P-0
VendorAVX Corporation
CategoryAudio Products
TypePiezo Transducer, External Drive
Sound Pressure Level75dB
Mounting TypeThrough Hole
Capacitance @ Frequency24000pF
Frequency2.048kHz
PackagingBulk
Operating Mode-
Voltage Range-
Voltage - Rated 10Vp-p
Current Rating-
Size / DimensionCircular - 23mm Dia x 9mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KBS 20DB 2P 0
KBS20DB2P0

KBS-20DB-2P-0 Specification Sheet

Image of BUZZER PIEZO 2KHZ 20MM - KBS-20DB-2P-0

BUZZER PIEZO 2KHZ 20MM - KBS-20DB-2P-0 (KBS-20DB-2P-0-ND) - Audio Products

Related parts Buzzer AVX Corporation Piezo Transducer, External Drive - KBS-20DB-2P-0
Buzzer AVX Corporation Piezo Transducer, External Drive - KBS-20DB-2P-0
 Order 'buzzer piezo 2khz 20mm - KBS-20DB-2P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-2P-0-ND.
Buzzer AVX Corporation Piezo Transducer, External Drive - KBS-13DB-4P-2
 Order 'buzzer piezo 4khz 13mm - KBS-13DB-4P-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DB-4P-2-ND.
Buzzer AVX Corporation Piezo Transducer, External Drive - KBS-27DB-3A
 Order 'buzzer piezo 3khz 27mm - KBS-27DB-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DB-3A-ND.
Buzzer TDK Corporation (VA) Piezo Transducer, External Drive 5 ~ 30Vp-p PS1420P02CT
 Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02CT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2526-1-ND.
Buzzer TDK Corporation Piezo Transducer, External Drive 5 ~ 30Vp-p PS1420P02CT
 Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02CT' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2526-3-ND.
Buzzer Elements, Piezo Bender CUI Inc Standard 30V p-p CEB-20D64
 Order 'buzzer piezo element 6.5khz 20mm - CEB-20D64' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1126-ND.
Buzzer Elements, Piezo Bender CUI Inc Fan Top - Fans Not Included * CEB-20FD64
 Order 'buzzer piezo element 6.4khz 20mm - CEB-20FD64' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1129-ND.
Buzzer Elements, Piezo Bender AVX Corporation Standard - KBS-15DA-9A-2
 Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9A-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9A-2-ND.
Buzzer Elements, Piezo Bender CUI Inc Standard 20V p-p CEB-27D44
 Order 'buzzer piezo element 4.4khz 27mm - CEB-27D44' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1127-ND.
Buzzer Elements, Piezo Bender CUI Inc Standard 30V p-p CEB-35D26
 Order 'buzzer piezo element 2.6khz 35mm - CEB-35D26' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1128-ND.
Buzzer Elements, Piezo Bender CUI Inc Standard 20V p-p CEB-44D06
 Order 'buzzer piezo element .6khz 44mm - CEB-44D06' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1170-ND.
Buzzer Murata Electronics North America Piezo Transducer, External Drive 3 ~ 25Vo-p PKM17EPP-2002-B0
 Order 'buzzer piezo 25vp-p 2khz pc mt - PKM17EPP-2002-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4688-ND.
Buzzer Murata Electronics North America Piezo Transducer, External Drive 7Vp-p (max) PKM17EWH2001
 Order 'buzzer piezo 7vp-p 2khz wire - PKM17EWH2001' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4689-ND.
Buzzer CUI Inc Piezo Indicator, Internal Drive 3 ~ 16VDC CEP-2242
 Order 'buzzer piezo 12vdc 13.7mm pcmnt - CEP-2242' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1115-ND.
Buzzer CUI Inc Piezo Indicator, Internal Drive 3 ~ 20VDC CEP-2202A
 Order 'buzzer piezo 12vdc 24.2mm pcmnt - CEP-2202A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1116-ND.

Options for Buzzer AVX Corporation Piezo Transducer, External Drive - KBS-20DB-2P-0
Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 2KHZ 20MM - KBS-20DB-2P-0
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: RELAY POWER STD 400MW 24VDC PCB - JQ1-24V-F Next: RES ARRAY 1K OHM 8TERM 4RES SMD - 742C083102JPTR
BUZZER PIEZO 2KHZ 20MM - KBS-20DB-2P-0