IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8
| Digi-Key Part Number | LT1785IS8-ND |
600 |
2.45000 |
Extended Price
1470.00 |
| Manufacturer Part Number | LT1785IS8 | |||
| Description | IC TXRX RS485/RS422 60V 8-SOIC | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1785IS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1785IS8 LT1785IS8 |
LT1785IS8 Specification Sheet
IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8 (LT1785IS8-ND)
Related parts :IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8
Order 'ic txrx rs485/rs422 60v 8-soic - LT1785IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1785IS8-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX487EESA+
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX487EESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX487EESA+-ND.
IC TXRX RS485/RS422 LOPWR 14SOIC - MAX489CSD+
Order 'ic txrx rs485/rs422 lopwr 14soic - MAX489CSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX489CSD+-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013DS8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8#TRPBF
Order 'ic precision op-amp dual 8-soic - LT1013DS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8#TRPBF-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC TXRX RS485/422 250KBPS 28-DIP - MAX1480ACPI+
Order 'ic txrx rs485/422 250kbps 28-dip - MAX1480ACPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1480ACPI+-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE+
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE+-ND.
IC TRANSCEIVER CAN HI-SPD 8-SOIC - MCP2551-I/SN
Order 'ic transceiver can hi-spd 8-soic - MCP2551-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2551-I/SN-ND.
IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
Order 'ic amp prec current-sense 8-soic - MAX4172ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4172ESA+-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC TXRX RS232/RS485/RS422 20SSOP - MAX3160EAP+
Order 'ic txrx rs232/rs485/rs422 20ssop - MAX3160EAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160EAP+-ND.
Send this link via E-Mail
Help With This Screen
