Keywords:





CORD STR W/LED 5A FUSE DC PLUG - ZA5073 - Batteries

Digi-Key Part Number ZA5073-ND
Price Break
1
10
100
500
1000
Unit Price
5.05000
4.67300
4.21000
3.96000
3.79000
Extended Price
5.05
46.73
421.00
1980.00
3790.00
Manufacturer Part NumberZA5073
DescriptionCORD STR W/LED 5A FUSE DC PLUG
Quantity Available 3275
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationZA5073
VendorMPD (Memory Protection Devices)
CategoryBatteries
TypeCord
Specifications6' (1.83m) Cord, Fused
ColorBlack
Current Rating5A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZA5073
ZA5073

ZA5073 Specification Sheet

Image of CORD STR W/LED 5A FUSE DC PLUG - ZA5073

CORD STR W/LED 5A FUSE DC PLUG - ZA5073 (ZA5073-ND) - Batteries

Related parts Batteries :
CORD STR W/LED 5A FUSE DC PLUG - ZA5073
 Order 'cord str w/led 5a fuse dc plug - ZA5073' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-ND.
CORD COIL W/LED 5A FUSE DC PLUG - ZA5074
 Order 'cord coil w/led 5a fuse dc plug - ZA5074' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-ND.
CORD STR W/LED 3A FUSE RA PLUG - ZA5077
 Order 'cord str w/led 3a fuse ra plug - ZA5077' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5077-ND.
CORD COIL W/LED 5A FUSE SKT&COVR - ZA5070
 Order 'cord coil w/led 5a fuse skt&covr - ZA5070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5070-ND.
CORD STR W/LED 2A FUSE W/CLIP - ZA5076
 Order 'cord str w/led 2a fuse w/clip - ZA5076' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5076-ND.
CORD STR W/LED 10A FUSE SKT&CVR - ZA5071
 Order 'cord str w/led 10a fuse skt&cvr - ZA5071' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5071-ND.
CORD STR W/LED 10A FUSE SKT&COVR - ZA5072
 Order 'cord str w/led 10a fuse skt&covr - ZA5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5072-ND.
CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5
 Order 'cord str cig 5a fuse w/dc plug - ZA5073-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5
 Order 'cord coil cig 5a fuse w/dc plug - ZA5074-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-2.5-ND.
CLIP TERM W/8"CORD & DC PLUG - ZA5350
 Order 'clip term w/8"cord & dc plug - ZA5350' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5350-ND.
SIHA 3/G20 LED 10-36VAC/DC - 7921570000
 Order 'siha 3/g20 led 10-36vac/dc - 7921570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7921570000-ND.
SIHA 3/G20 LED 35-70VAC/DC - 7921580000
 Order 'siha 3/g20 led 35-70vac/dc - 7921580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7921580000-ND.
SIHA 3/G20 LED 60-150VAC/DC - 7921590000
 Order 'siha 3/g20 led 60-150vac/dc - 7921590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7921590000-ND.
SIHA 3/G20 LED 140-250VAC/DC - 7921600000
 Order 'siha 3/g20 led 140-250vac/dc - 7921600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7921600000-ND.
PLUG AUTO ROTARY W/SWITCH & CORD - BK-5072
 Order 'plug auto rotary w/switch & cord - BK-5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-5072-ND.

Send this link via E-Mail
Help With This Screen

CORD STR W/LED 5A FUSE DC PLUG - ZA5073
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CORD STR W/LED 3A FUSE RA PLUG - ZA5077 Next: CORD SVT 18AWG 3COND .5M BLK - AK500-OE-11-.5-R
CORD STR W/LED 5A FUSE DC PLUG - ZA5073