IC TXRX 5VRS232 W/3VLOGIC 28SOIC - LT1330CSW#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1330CSW#PBF-ND |
1 25 100 |
7.38000 4.92000 3.95000 |
Extended Price
7.38 123.00 395.00 |
| Manufacturer Part Number | LT1330CSW#PBF | |||
| Description | IC TXRX 5VRS232 W/3VLOGIC 28SOIC | |||
| Quantity Available | 247 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1330CSW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 3/5 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1330CSW#PBF LT1330CSW#PBF |
LT1330CSW#PBF Specification Sheet
IC TXRX 5VRS232 W/3VLOGIC 28SOIC - LT1330CSW#PBF (LT1330CSW#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TXRX 5VRS232 W/3VLOGIC 28SOIC - LT1330CSW
Order 'ic txrx 5vrs232 w/3vlogic 28soic - LT1330CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1330CSW-ND.
IC TXRX 5VRS232 W/3VLOGIC 28SOIC - LT1330CSW#PBF
Order 'ic txrx 5vrs232 w/3vlogic 28soic - LT1330CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1330CSW#PBF-ND.
IC TXRX 5VRS232 W/3VLOGIC 28SOIC - LT1342CSW
Order 'ic txrx 5vrs232 w/3vlogic 28soic - LT1342CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1342CSW-ND.
IC TXRX 5VRS232 W/3VLOGIC 28SOIC - LT1342CSW#PBF
Order 'ic txrx 5vrs232 w/3vlogic 28soic - LT1342CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1342CSW#PBF-ND.
IC TXRX 5VRS232 W/3VLOGIC 28SOIC - LT1342CSW#TRPBF
Order 'ic txrx 5vrs232 w/3vlogic 28soic - LT1342CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1342CSW#TRPBF-ND.
IC TXRX 5V RS232 SHUTDOWN 28SOIC - LT1341CSW#TR
Order 'ic txrx 5v rs232 shutdown 28soic - LT1341CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1341CSW#TR-ND.
IC TXRX V.35 SINGL SUPPLY 28SOIC - LTC1345CSW
Order 'ic txrx v.35 singl supply 28soic - LTC1345CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1345CSW-ND.
IC TXRX V.35 SINGL SUPPLY 28SOIC - LTC1345CSW#PBF
Order 'ic txrx v.35 singl supply 28soic - LTC1345CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1345CSW#PBF-ND.
IC TXRX V.35 SGL SUPPLY 28SOIC - LTC1345CSW#TR
Order 'ic txrx v.35 sgl supply 28soic - LTC1345CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1345CSW#TR-ND.
IC TXRX V.35 SINGL SUPPLY 28SOIC - LTC1345CSW#TRPBF
Order 'ic txrx v.35 singl supply 28soic - LTC1345CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1345CSW#TRPBF-ND.
IC TXRX V.35 SINGL SUPPLY 28SOIC - LTC1345ISW
Order 'ic txrx v.35 singl supply 28soic - LTC1345ISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1345ISW-ND.
IC TXRX V.35 SINGL SUPPLY 28SOIC - LTC1345ISW#PBF
Order 'ic txrx v.35 singl supply 28soic - LTC1345ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1345ISW#PBF-ND.
IC TXRX V.35 SGL SUPPLY 28SOIC - LTC1345ISW#TR
Order 'ic txrx v.35 sgl supply 28soic - LTC1345ISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1345ISW#TR-ND.
IC TXRX V.35 SINGL SUPPLY 28SOIC - LTC1345ISW#TRPBF
Order 'ic txrx v.35 singl supply 28soic - LTC1345ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1345ISW#TRPBF-ND.
IC TXRX 5V RS232 LP CAPS 28SOIC - LT1130ACSW#TR
Order 'ic txrx 5v rs232 lp caps 28soic - LT1130ACSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1130ACSW#TR-ND.
Send this link via E-Mail
Help With This Screen