IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281ACSW#PBF
| Digi-Key Part Number | LT1281ACSW#PBF-ND |
1 25 100 |
5.50000 3.67000 2.90000 |
Extended Price
5.50 91.75 290.00 |
| Manufacturer Part Number | LT1281ACSW#PBF | |||
| Description | IC DRVR/RCVR 5V RS232 DUAL16SOIC | |||
| Quantity Available | 290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1281ACSW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1281ACSW#PBF LT1281ACSW#PBF |
LT1281ACSW#PBF Specification Sheet
IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281ACSW#PBF (LT1281ACSW#PBF-ND)
Related parts:IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281ACSW
Order 'ic drvr/rcvr 5v rs232 dual16soic - LT1281ACSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281ACSW-ND.
IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281ACSW#PBF
Order 'ic drvr/rcvr 5v rs232 dual16soic - LT1281ACSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281ACSW#PBF-ND.
IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281ACSW#TRPBF
Order 'ic drvr/rcvr 5v rs232 dual16soic - LT1281ACSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281ACSW#TRPBF-ND.
IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281AISW
Order 'ic drvr/rcvr 5v rs232 dual16soic - LT1281AISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281AISW-ND.
IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281AISW#PBF
Order 'ic drvr/rcvr 5v rs232 dual16soic - LT1281AISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281AISW#PBF-ND.
IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281AISW#TRPBF
Order 'ic drvr/rcvr 5v rs232 dual16soic - LT1281AISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281AISW#TRPBF-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280ACN
Order 'ic drvr/rcvr 5v rs232 dual 18dip - LT1280ACN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACN-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280ACN#PBF
Order 'ic drvr/rcvr 5v rs232 dual 18dip - LT1280ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACN#PBF-ND.
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280ACSW
Order 'ic drvr/rcvr 5v rs232 dual18soic - LT1280ACSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACSW-ND.
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280ACSW#PBF
Order 'ic drvr/rcvr 5v rs232 dual18soic - LT1280ACSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACSW#PBF-ND.
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280ACSW#TRPBF
Order 'ic drvr/rcvr 5v rs232 dual18soic - LT1280ACSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACSW#TRPBF-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280AIN
Order 'ic drvr/rcvr 5v rs232 dual 18dip - LT1280AIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AIN-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280AIN#PBF
Order 'ic drvr/rcvr 5v rs232 dual 18dip - LT1280AIN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AIN#PBF-ND.
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280AISW
Order 'ic drvr/rcvr 5v rs232 dual18soic - LT1280AISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AISW-ND.
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280AISW#PBF
Order 'ic drvr/rcvr 5v rs232 dual18soic - LT1280AISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AISW#PBF-ND.
Send this link via E-Mail
Help With This Screen