Keywords:





CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5 - Batteries

Digi-Key Part Number ZA5073-2.5-ND
Price Break
1
10
100
500
1000
Unit Price
5.05000
4.67300
4.21000
3.96000
3.79000
Extended Price
5.05
46.73
421.00
1980.00
3790.00
Manufacturer Part NumberZA5073-2.5
DescriptionCORD STR CIG 5A FUSE W/DC PLUG
Quantity Available 1771
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationZA5073-2.5
VendorMPD (Memory Protection Devices)
CategoryBatteries
TypeCord
Specifications6' (1.83m) Cord, Fused
ColorBlack
Current Rating5A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZA5073 2 5
ZA507325

ZA5073-2.5 Specification Sheet

Image of CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5

CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5 (ZA5073-2.5-ND) - Batteries

Related parts Batteries :
CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5
 Order 'cord str cig 5a fuse w/dc plug - ZA5073-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5
 Order 'cord coil cig 5a fuse w/dc plug - ZA5074-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-2.5-ND.
CORD STR W/LED 5A FUSE DC PLUG - ZA5073
 Order 'cord str w/led 5a fuse dc plug - ZA5073' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-ND.
CORD COIL W/LED 5A FUSE DC PLUG - ZA5074
 Order 'cord coil w/led 5a fuse dc plug - ZA5074' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-ND.
CORD COIL W/LED 5A FUSE SKT&COVR - ZA5070
 Order 'cord coil w/led 5a fuse skt&covr - ZA5070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5070-ND.
CORD STR W/LED 3A FUSE RA PLUG - ZA5077
 Order 'cord str w/led 3a fuse ra plug - ZA5077' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5077-ND.
CORD STR W/LED 10A FUSE SKT&CVR - ZA5071
 Order 'cord str w/led 10a fuse skt&cvr - ZA5071' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5071-ND.
CORD STR W/LED 10A FUSE SKT&COVR - ZA5072
 Order 'cord str w/led 10a fuse skt&covr - ZA5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5072-ND.
CORD STR W/LED 2A FUSE W/CLIP - ZA5076
 Order 'cord str w/led 2a fuse w/clip - ZA5076' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5076-ND.
CLIP TERM W/8"CORD & DC PLUG - ZA5350
 Order 'clip term w/8"cord & dc plug - ZA5350' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5350-ND.
CONN PLUG RTANG 25 POS 30 AU PCB - 205857-2
 Order 'conn plug rtang 25 pos 30 au pcb - 205857-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205857-2-ND.
CONN PLUG RTANG 25 POS GOLD PCB - 748953-1
 Order 'conn plug rtang 25 pos gold pcb - 748953-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748953-1-ND.
CONN D-SUB PLUG KIT 25 POS GOLD - 749805-3
 Order 'conn d-sub plug kit 25 pos gold - 749805-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-3-ND.
CONN D-SUB PLUG KIT 25 POS GOLD - 749805-6
 Order 'conn d-sub plug kit 25 pos gold - 749805-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-6-ND.
CONN D-SUB PLUG KIT 25 POS GOLD - 749805-9
 Order 'conn d-sub plug kit 25 pos gold - 749805-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-9-ND.

Send this link via E-Mail
Help With This Screen

CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CORD SPT-2 18AWG 2COND 2.44M N-P - AK500-OE-13-8F-NP-R Next: CORD STR W/LED 10A FUSE SKT&COVR - ZA5072
CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5