Keywords:





CORD STR W/LED 10A FUSE SKT&COVR - ZA5072 - Batteries

Digi-Key Part Number ZA5072-ND
Price Break
1
10
100
500
1000
Unit Price
8.28000
7.65900
6.90000
6.54002
6.21998
Extended Price
8.28
76.59
690.00
3270.01
6219.98
Manufacturer Part NumberZA5072
DescriptionCORD STR W/LED 10A FUSE SKT&COVR
Quantity Available 51
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationZA5072
VendorMPD (Memory Protection Devices)
CategoryBatteries
TypeCord
Specifications8" (203mm) Cord, Plastic Fused, Dual Socket
ColorBlack
Current Rating10A
Other Names ZA5072
ZA5072

ZA5072 Specification Sheet

Image of CORD STR W/LED 10A FUSE SKT&COVR - ZA5072

CORD STR W/LED 10A FUSE SKT&COVR - ZA5072 (ZA5072-ND) - Batteries

Related parts Batteries :
CORD STR W/LED 10A FUSE SKT&COVR - ZA5072
 Order 'cord str w/led 10a fuse skt&covr - ZA5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5072-ND.
CORD STR W/LED 10A FUSE SKT&CVR - ZA5071
 Order 'cord str w/led 10a fuse skt&cvr - ZA5071' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5071-ND.
CORD COIL W/LED 5A FUSE SKT&COVR - ZA5070
 Order 'cord coil w/led 5a fuse skt&covr - ZA5070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5070-ND.
CORD STR W/LED 2A FUSE W/CLIP - ZA5076
 Order 'cord str w/led 2a fuse w/clip - ZA5076' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5076-ND.
CORD STR W/LED 5A FUSE DC PLUG - ZA5073
 Order 'cord str w/led 5a fuse dc plug - ZA5073' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-ND.
CORD STR W/LED 3A FUSE RA PLUG - ZA5077
 Order 'cord str w/led 3a fuse ra plug - ZA5077' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5077-ND.
CORD COIL W/LED 5A FUSE DC PLUG - ZA5074
 Order 'cord coil w/led 5a fuse dc plug - ZA5074' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-ND.
CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5
 Order 'cord str cig 5a fuse w/dc plug - ZA5073-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018
 Order 'plug auto w/2 sockets w/led&fuse - ZA5018' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5
 Order 'cord coil cig 5a fuse w/dc plug - ZA5074-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-2.5-ND.
PLUG AUTO LOCKING BLACK W/LED - AP121
 Order 'plug auto locking black w/led - AP121' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP121-ND.
PLUG AUTO PWR BLACK W/LED 15AMP - APP-001-15AMP
 Order 'plug auto pwr black w/led 15amp - APP-001-15AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-15AMP-ND.
PLUG AUTO PWR BLACK W/LED IND - APP-001
 Order 'plug auto pwr black w/led ind - APP-001' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-ND.
PLUG AUTO PWR GRAY W/LED IND - APP-002
 Order 'plug auto pwr gray w/led ind - APP-002' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-002-ND.
PLUG AUTO ROTARY W/SWITCH & CORD - BK-5072
 Order 'plug auto rotary w/switch & cord - BK-5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-5072-ND.

Send this link via E-Mail
Help With This Screen

CORD STR W/LED 10A FUSE SKT&COVR - ZA5072
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5 Next: CORD STR W/LED 10A FUSE SKT&CVR - ZA5071
CORD STR W/LED 10A FUSE SKT&COVR - ZA5072