Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V LT1130ACNW#PBF
IC TXRX 5V RS232 LP CAPS 28DIP - LT1130ACNW#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1130ACNW#PBF-ND |
350 |
4.00000 |
Extended Price
1400.00 |
| Manufacturer Part Number | LT1130ACNW#PBF | |||
| Description | IC TXRX 5V RS232 LP CAPS 28DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1130ACNW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 5/5 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 28-DIP (600 mil) |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1130ACNW#PBF LT1130ACNW#PBF |
IC TXRX 5V RS232 LP CAPS 28DIP - LT1130ACNW#PBF (LT1130ACNW#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V LT1130ACNW#PBFLinear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V LT1130ACNW#PBF
Order 'ic txrx 5v rs232 lp caps 28dip - LT1130ACNW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1130ACNW#PBF-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V LT1130ACNW
Order 'ic txrx 5v rs232 lp caps 28dip - LT1130ACNW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1130ACNW-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1130ACSW#TR
Order 'ic txrx 5v rs232 lp caps 28soic - LT1130ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1130ACSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1130AISW#TR
Order 'ic txrx 5v rs232 lp caps 28soic - LT1130AISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1130AISW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1131ACSW#TR
Order 'ic txrx 5v rs232 lp caps 28soic - LT1131ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1131ACSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1132ACSW#TR
Order 'ic txrx 5v rs232 lp caps 24soic - LT1132ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1132ACSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1132AISW#TR
Order 'ic txrx 5v rs232 lp caps 24soic - LT1132AISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1132AISW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1133ACSW#TR
Order 'ic txrx 5v rs232 lp caps 24soic - LT1133ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1133ACSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1133AISW#TR
Order 'ic txrx 5v rs232 lp caps 24soic - LT1133AISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1133AISW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1134ACSW#TR
Order 'ic txrx 5v rs232 lp caps 24soic - LT1134ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1134ACSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1134AISW#TR
Order 'ic txrx 5v rs232 lp caps 24soic - LT1134AISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1134AISW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1135ACSW#TR
Order 'ic txrx 5v rs232 lp caps 20soic - LT1135ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1135ACSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1136ACSW#TR
Order 'ic txrx 5v rs232 lp caps 28soic - LT1136ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1136ACSW#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1137AIG#TR
Order 'ic txrx 5v rs232 lp caps 28-ssop - LT1137AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1137AIG#TR-ND.
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V LT1137AISW#TR
Order 'ic txrx 5v rs232 lp caps 28soic - LT1137AISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1137AISW#TR-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V LT1130ACNW#PBF
Send this link via E-Mail
Help With This Screen
