IC DVR/RCVR DUAL-RS232 5V 16-DIP - LT1081CN - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1081CN-ND |
1 25 100 |
4.75000 3.17000 2.65000 |
Extended Price
4.75 79.25 265.00 |
| Manufacturer Part Number | LT1081CN | |||
| Description | IC DVR/RCVR DUAL-RS232 5V 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1081CN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1081CN LT1081CN |
LT1081CN Specification Sheet
IC DVR/RCVR DUAL-RS232 5V 16-DIP - LT1081CN (LT1081CN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DVR/RCVR DUAL-RS232 5V 16-DIP - LT1081CN
Order 'ic dvr/rcvr dual-rs232 5v 16-dip - LT1081CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1081CN-ND.
IC DVR/RCVR DUAL-RS232 5V 16-DIP - LT1081CN#PBF
Order 'ic dvr/rcvr dual-rs232 5v 16-dip - LT1081CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1081CN#PBF-ND.
IC DVR/RCVR DUAL RS232 5V 14-DIP - MAX250CPD+
Order 'ic dvr/rcvr dual rs232 5v 14-dip - MAX250CPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX250CPD+-ND.
IC DVR/RCVR DUAL RS232 5V 14-DIP - MAX250CPD
Order 'ic dvr/rcvr dual rs232 5v 14-dip - MAX250CPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX250CPD-ND.
IC DVR/RCVR DUAL RS232 5V 14-DIP - MAX250EPD
Order 'ic dvr/rcvr dual rs232 5v 14-dip - MAX250EPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX250EPD-ND.
IC DVR/RCVR DUAL RS232 5V 14-DIP - MAX251CPD+
Order 'ic dvr/rcvr dual rs232 5v 14-dip - MAX251CPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX251CPD+-ND.
IC DVR/RCVR DUAL RS232 5V 14-DIP - MAX251CPD
Order 'ic dvr/rcvr dual rs232 5v 14-dip - MAX251CPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX251CPD-ND.
IC DVR/RCVR DUAL RS232 5V 14-DIP - MAX251EPD+
Order 'ic dvr/rcvr dual rs232 5v 14-dip - MAX251EPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX251EPD+-ND.
IC DVR/RCVR DUAL RS232 5V 14-DIP - MAX251EPD
Order 'ic dvr/rcvr dual rs232 5v 14-dip - MAX251EPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX251EPD-ND.
IC DVR/RCVR DUAL LP EI232 16-DIP - DS14C232CN/NOPB
Order 'ic dvr/rcvr dual lp ei232 16-dip - DS14C232CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C232CN-ND.
IC DVR/RCVR DUAL RS232 5V 14SOIC - MAX250CSD
Order 'ic dvr/rcvr dual rs232 5v 14soic - MAX250CSD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX250CSD-ND.
IC DVR/RCVR DUAL RS232 5V 14SOIC - MAX250CSD+
Order 'ic dvr/rcvr dual rs232 5v 14soic - MAX250CSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX250CSD+-ND.
IC DVR/RCVR DUAL RS232 5V 14SOIC - MAX250ESD+
Order 'ic dvr/rcvr dual rs232 5v 14soic - MAX250ESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX250ESD+-ND.
IC DVR/RCVR DUAL RS232 5V 14SOIC - MAX250ESD
Order 'ic dvr/rcvr dual rs232 5v 14soic - MAX250ESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX250ESD-ND.
IC DVR/RCVR DUAL RS232 5V 14SOIC - MAX251CSD
Order 'ic dvr/rcvr dual rs232 5v 14soic - MAX251CSD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX251CSD-ND.
Send this link via E-Mail
Help With This Screen