IC TXRX PHY 10/100 3.3V 48-SSOP - KSZ8721SLI - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1674-5-ND |
1 25 100 250 500 |
5.06000 4.05000 3.15000 2.99252 2.92500 |
Extended Price
5.06 101.25 315.00 748.13 1462.50 |
| Manufacturer Part Number | KSZ8721SLI | |||
| Description | IC TXRX PHY 10/100 3.3V 48-SSOP | |||
| Quantity Available | 145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSZ8721SLI |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 48-SSOP |
| Packaging | Tube |
| Protocol | IEEE 802 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSZ8721SLI KSZ8721SLI 576 1674 5 ND 57616745ND 576-1674-5 |
KSZ8721SLI Specification Sheet
IC TXRX PHY 10/100 3.3V 48-SSOP - KSZ8721SLI (576-1674-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC TXRX PHY 10/100 3.3V 48-SSOP - KSZ8721SLI
Order 'ic txrx phy 10/100 3.3v 48-ssop - KSZ8721SLI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1674-5-ND.
IC TXRX PHY 10/100 2.5V 48-SSOP - KSZ8721B
Order 'ic txrx phy 10/100 2.5v 48-ssop - KSZ8721B' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1026-5-ND.
IC TXRX PHY 10/100 3.3V 48-SSOP - KSZ8721SL
Order 'ic txrx phy 10/100 3.3v 48-ssop - KSZ8721SL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1031-5-ND.
IC TXRX PHY 10/100 3.3V 48-LQFP - KSZ8001L
Order 'ic txrx phy 10/100 3.3v 48-lqfp - KSZ8001L' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1508-5-ND.
IC TXRX PHY 10/100 3.3V 48-LQFP - KSZ8721BL
Order 'ic txrx phy 10/100 3.3v 48-lqfp - KSZ8721BL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1028-5-ND.
IC TXRX PHY 10/100 3.3V 48-LQFP - KSZ8001LI
Order 'ic txrx phy 10/100 3.3v 48-lqfp - KSZ8001LI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2107-ND.
IC TXRX PHY 10/100 2.5V 48SSOP - KSZ8721B TR
Order 'ic txrx phy 10/100 2.5v 48ssop - KSZ8721B TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1026-1-ND.
IC TXRX PHY 10/100 2.5V 48SSOP - KSZ8721B TR
Order 'ic txrx phy 10/100 2.5v 48ssop - KSZ8721B TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1026-2-ND.
IC TXRX PHY 10/100 2.5V 48SSOP - KSZ8721BI
Order 'ic txrx phy 10/100 2.5v 48ssop - KSZ8721BI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1027-ND.
IC TXRX PHY 10/100 3.3V 48LQFP - KSZ8721BL TR
Order 'ic txrx phy 10/100 3.3v 48lqfp - KSZ8721BL TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1028-1-ND.
IC TXRX PHY 10/100 3.3V 48LQFP - KSZ8721BL TR
Order 'ic txrx phy 10/100 3.3v 48lqfp - KSZ8721BL TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1028-2-ND.
IC TXRX PHY 10/100 3.3V 48LQFP - KSZ8721BLI
Order 'ic txrx phy 10/100 3.3v 48lqfp - KSZ8721BLI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1029-ND.
IC TXRX PHY 10/100 TX/FX 48TQFP - KSZ8721BT
Order 'ic txrx phy 10/100 tx/fx 48tqfp - KSZ8721BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1030-ND.
IC TXRX PHY 10/100 3.3V 48SSOP - KSZ8721SL TR
Order 'ic txrx phy 10/100 3.3v 48ssop - KSZ8721SL TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1031-1-ND.
IC TXRX PHY 10/100 3.3V 48SSOP - KSZ8721SL TR
Order 'ic txrx phy 10/100 3.3v 48ssop - KSZ8721SL TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1031-2-ND.
Send this link via E-Mail
Help With This Screen